There are no models available for this part yet.
Overview of GLC-LX-SMD-RGD-C by ATGBICS
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLM15PX121BH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 120ohm POWRTRN | |
BLM15PX181SH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 180ohm POWRTRN | |
BLM21HE802SN1L | Murata Manufacturing Co Ltd | FB SMD 0805inch 8000ohm NONAUTO |
Price & Stock for GLC-LX-SMD-RGD-C by ATGBICS
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3441-GLC-LX-SMD-RGD-C-ND
|
DigiKey | Compatible SFP 1000Mb Min Qty: 1 MARKETPLACE PRODUCT |
6947 In Stock |
|
$26.4000 / $31.0000 | Buy Now | |
Karl Kruse GmbH & Co KG | SFP 1000Base-LX (1310nm SMF 20km LC DOM Ind Temp) | 149 |
|
RFQ |