There are no models available for this part yet.
Overview of GL9X1AX-SF by Amphenol PCTEL
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for GL9X1AX-SF by Amphenol PCTEL
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3299-GL9X1AX-SF-ND
|
DigiKey | RF ANT 657.5MHZ MOD RP-SMA M PAN Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
24 In Stock |
|
$228.6750 / $264.4800 | Buy Now | |
DISTI #
72164093
|
RS | Antenna, Mobile, Subassy, Multiband, 4X LTE, 4X Wifi, Gnss-Coach Ii | PCTEL GL9X1AX-SF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 5 |
|
$307.7300 / $327.3700 | Buy Now | |
Onlinecomponents.com | Coach™ II 4G/5G FR1 GNSS Multiband Antenna RoHS: Compliant |
18 In Stock 624 Factory Stock |
|
$239.4200 / $257.4200 | Buy Now | ||
DISTI #
61324040
|
Verical | Multi-Band Antenna Min Qty: 1 Package Multiple: 1 Date Code: 2203 | Americas - 17 |
|
$311.2460 / $334.6460 | Buy Now | |
DISTI #
69112399
|
Verical | Multi-Band Antenna Min Qty: 1 Package Multiple: 1 | Americas - 9 |
|
$304.9000 | Buy Now | |
DISTI #
GL9X1AX-SF
|
Richardson RFPD | ANTENNA UNIT RoHS: Compliant Min Qty: 1 | 9 |
|
$276.4000 | Buy Now | |
Master Electronics | Coach™ II 4G/5G FR1 GNSS Multiband Antenna RoHS: Compliant |
18 In Stock 624 Factory Stock |
|
$239.4200 / $257.4200 | Buy Now |