Part Details for GL850 by Genesys Logic Inc
Overview of GL850 by Genesys Logic Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Financial Technology (Fintech)
Computing and Data Storage
Telecommunications
Price & Stock for GL850
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | 174955 |
|
RFQ |
Part Details for GL850
GL850 CAD Models
GL850 Part Data Attributes:
|
GL850
Genesys Logic Inc
Buy Now
Datasheet
|
Compare Parts:
GL850
Genesys Logic Inc
Network Interface, CMOS, PQFP64
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GENESYS LOGIC INC | |
Package Description | QFP, QFP64,.47SQ,20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G64 | |
Number of Terminals | 64 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD |