Datasheets
GL6P240 by: Sharp Corp

7 Seg Numeric LED Display, 2-Character, 14mm,

Part Details for GL6P240 by Sharp Corp

Overview of GL6P240 by Sharp Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for GL6P240

GL6P240 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

GL6P240 Part Data Attributes

GL6P240 Sharp Corp
Buy Now Datasheet
Compare Parts:
GL6P240 Sharp Corp 7 Seg Numeric LED Display, 2-Character, 14mm,
Part Life Cycle Code Active
Ihs Manufacturer SHARP CORP
Reach Compliance Code unknown
HTS Code 8541.40.20.00
Color@Wavelength Red
Display Height 14 mm
Forward Voltage-Max 2.5 V
Number of Characters 2
Operating Temperature-Max 60 °C
Operating Temperature-Min -30 °C
Optoelectronic Device Type 7 SEG NUMERIC LED DISPLAY
Peak Wavelength 695 nm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GL6P240 by Sharp Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GL6P240 by Sharp Corp

Select Manufacturer
Which Manufacturer of GL6P240 would you like to use for your alert(s)?
  • Please alert me when GL6P240 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GL6P240 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GL6P240 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GL6P240 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GL6P240.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GL6P240 by Sharp Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: