Part Details for GL6962 by SK Hynix Inc
Overview of GL6962 by SK Hynix Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for GL6962
GL6962 CAD Models
GL6962 Part Data Attributes
|
GL6962
SK Hynix Inc
Buy Now
Datasheet
|
Compare Parts:
GL6962
SK Hynix Inc
Telephone Speech Circuit, Bipolar, PDIP16, DIP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SK HYNIX INC | |
Part Package Code | DIP | |
Package Description | DIP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDIP-T16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.00135 mA | |
Supply Voltage-Nom | 2.8 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Telecom IC Type | TELEPHONE SPEECH CIRCUIT | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |