Part Details for GL651USB by Genesys Logic Inc
Overview of GL651USB by Genesys Logic Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for GL651USB
GL651USB CAD Models
GL651USB Part Data Attributes:
|
GL651USB
Genesys Logic Inc
Buy Now
Datasheet
|
Compare Parts:
GL651USB
Genesys Logic Inc
Network Interface, PQFP48
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GENESYS LOGIC INC | |
Package Description | QFP, QFP48(UNSPEC) | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP48(UNSPEC) | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Position | QUAD |