-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GL480E00000F by Sharp Microelectronics of the Americas is an Infrared LED.
Infrared LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K0541
|
Newark | Ir Emitter, Side, Emit, Viewing Angle:13°, Diode Case Style:Side Looking, Forward Current If(Av):... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3890 / $1.0900 | Buy Now |
DISTI #
852-GL480E00000F
|
Mouser Electronics | Infrared Emitters Thru hole IRED 0.7mW 950nm RoHS: Compliant | 0 |
|
$0.1950 | Order Now |
DISTI #
86938301
|
Verical | Infrared Emitter 950nm Circular Top Mount 2-Pin RoHS: Compliant Min Qty: 359 Package Multiple: 359 Date Code: 2444 | Americas - 359 |
|
$0.3490 | Buy Now |
DISTI #
GL480E00000F
|
Avnet Asia | LED IrLED 950nm 2-Pin (Alt: GL480E00000F) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 36 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
GL480E00000F
|
Avnet Silica | LED IrLED 950nm 2Pin (Alt: GL480E00000F) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 27 Weeks, 0 Days | Silica - 49000 |
|
Buy Now | |
|
LCSC | 26 1.2V 950nm Plugin Infrared LED Emitters ROHS | 2870 |
|
$0.1550 / $0.2980 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy