Part Details for GL41G by Taitron Components Inc
Overview of GL41G by Taitron Components Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for GL41G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0390 / $0.0457 | Buy Now |
|
Quest Components | Rectifier Diode, 400 Volt, MELF-5.0 | 4 |
|
$0.1680 | Buy Now |
Part Details for GL41G
GL41G CAD Models
GL41G Part Data Attributes:
|
GL41G
Taitron Components Inc
Buy Now
Datasheet
|
Compare Parts:
GL41G
Taitron Components Inc
Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-213AB, MELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAITRON COMPONENTS INC | |
Package Description | MELF-2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-PELF-R2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for GL41G
This table gives cross-reference parts and alternative options found for GL41G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GL41G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UF140SM | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-213AB, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | GL41G vs UF140SM |
SUF4004 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-213AB, PLASTIC, MELF-2 | SEMIKRON | GL41G vs SUF4004 |
FSM104 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-213AB, PLASTIC, SM-1, 2 PIN | Hitano Enterprise Corp | GL41G vs FSM104 |
SM4004Q | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-213AB, ROHS COMPLIANT, PLASTIC, QUADROMELF-2 | Diotec Semiconductor AG | GL41G vs SM4004Q |
UF140SM | Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-213AB | Microchip Technology Inc | GL41G vs UF140SM |
SM4004 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-213AB, PLASTIC, SM-1, 2 PIN | DC Components Co Ltd | GL41G vs SM4004 |