Part Details for GL41G by International Semiconductor Inc
Overview of GL41G by International Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for GL41G
GL41G CAD Models
GL41G Part Data Attributes:
|
GL41G
International Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
GL41G
International Semiconductor Inc
Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-213AB, DO-213AB, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL SEMICONDUCTOR INC | |
Part Package Code | DO-213AB | |
Package Description | DO-213AB, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 1 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for GL41G
This table gives cross-reference parts and alternative options found for GL41G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GL41G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BYM11-400HE3/96 | Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-213AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | GL41G vs BYM11-400HE3/96 |
SM4004 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, SIMILAR TO DO-214AA, SMB, 2 PIN | International Rectifier | GL41G vs SM4004 |
RGL41G-E3/96 | Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-213AB, | Vishay Intertechnologies | GL41G vs RGL41G-E3/96 |
GL41G-E3/96 | Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-213AB, MELF-2 | Vishay Intertechnologies | GL41G vs GL41G-E3/96 |
BYM11-400-E3/96 | Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-213AB, | Vishay Intertechnologies | GL41G vs BYM11-400-E3/96 |
NTE621 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, | NTE Electronics Inc | GL41G vs NTE621 |
JANTXV1N648-1 | Rectifier Diode, 1 Element, 0.4A, 500V V(RRM), Silicon, DO-35, GLASS PACKAGE-2 | Microsemi Corporation | GL41G vs JANTXV1N648-1 |
1N6481 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-213AB, PLASTIC PACKAGE-2 | General Instrument Corp | GL41G vs 1N6481 |
SM4004 | Rectifier Diode, Schottky, 1 Element, 1A, Silicon, SMD-10, MELF-2 | Promax-Johnton Electronic Corporation | GL41G vs SM4004 |
DL4004 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, PLASTIC, MELF-2 | Vishay Intertechnologies | GL41G vs DL4004 |