Part Details for GL41DHE3/96 by Vishay Intertechnologies
Overview of GL41DHE3/96 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GL41DHE3/96
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08N9721
|
Newark | Diode, Diode Type:Standard Recovery, Diode Configuration:Single, Repetitive Reverse Voltage Vrrm Max:200V, Forward Current If(Av):1A, Forward Voltage Vf Max:1.1V, Forward Surge Current Ifsm Max:30A Rohs Compliant: Yes |Vishay GL41DHE3/96 RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
625-GL41DHE3
|
Mouser Electronics | Rectifiers 1 Amp 200 Volt 30 Amp IFSM RoHS: Compliant | 0 |
|
$0.1010 / $0.4700 | Order Now |
Part Details for GL41DHE3/96
GL41DHE3/96 CAD Models
GL41DHE3/96 Part Data Attributes
|
GL41DHE3/96
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
GL41DHE3/96
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-213AB, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-PELF-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for GL41DHE3/96
This table gives cross-reference parts and alternative options found for GL41DHE3/96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GL41DHE3/96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BYM10-200 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-213AB, | General Instrument Corp | GL41DHE3/96 vs BYM10-200 |
GL41D-E3/96 | Diode 200V 1A 2-Pin DO-213AB T/R | Vishay Semiconductors | GL41DHE3/96 vs GL41D-E3/96 |
BYM10-200HE3/97 | 200V 1A 2PIN DO-213AB - Tape and Reel | Vishay Semiconductors | GL41DHE3/96 vs BYM10-200HE3/97 |
BYM10-200-E3/96 | Diode 200V 1A 2-Pin DO-213AB T/R | Vishay Semiconductors | GL41DHE3/96 vs BYM10-200-E3/96 |
SM4003 | Rectifier Diode, 1 Element, 1A, 200V V(RRM) | Lite-On Semiconductor Corporation | GL41DHE3/96 vs SM4003 |
BYM10-200HE3/96 | 200V 1A 2PIN DO-213AB - Tape and Reel | Vishay Semiconductors | GL41DHE3/96 vs BYM10-200HE3/96 |
GL41D | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-213AB, | General Instrument Corp | GL41DHE3/96 vs GL41D |
DL4003 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, PLASTIC, MELF-2 | Micro Commercial Components | GL41DHE3/96 vs DL4003 |
BYM10-200HE3/96 | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-213AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | GL41DHE3/96 vs BYM10-200HE3/96 |
DL4003 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, PLASTIC, MELF-2 | Lite-On Semiconductor Corporation | GL41DHE3/96 vs DL4003 |