Part Details for GL41B by Vishay Semiconductors
Overview of GL41B by Vishay Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GL41B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 11914 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, 100 Volt, MELF-5.0 | 3538 |
|
$0.0614 / $0.3070 | Buy Now |
|
Quest Components | Rectifier Diode, 100 Volt, MELF-5.0 | 2688 |
|
$0.0800 / $0.4000 | Buy Now |
|
Quest Components | Rectifier Diode, 100 Volt, MELF-5.0 | 874 |
|
$0.2000 / $1.0000 | Buy Now |
|
Quest Components | Rectifier Diode, 100 Volt, MELF-5.0 | 668 |
|
$0.3000 / $1.0000 | Buy Now |
Part Details for GL41B
GL41B CAD Models
GL41B Part Data Attributes
|
GL41B
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
GL41B
Vishay Semiconductors
Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-213AB, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-213AB | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-PELF-R2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for GL41B
This table gives cross-reference parts and alternative options found for GL41B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GL41B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N6478 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-213AB, PLASTIC PACKAGE-2 | General Instrument Corp | GL41B vs 1N6478 |
CLLR1-04TR | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, LEADLESS, PLASTIC, MELF-2 | Central Semiconductor Corp | GL41B vs CLLR1-04TR |
EGL41A-E3/97 | Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-213AB, | Vishay Intertechnologies | GL41B vs EGL41A-E3/97 |
ESM106 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, PLASTIC, MELF-2 | Rectron Semiconductor | GL41B vs ESM106 |
EGL34A-E3/83 | ULTRA FAST RECOVERY RECTFR 50V 0.5A 2PIN DO-213AA - Tape and Reel | Vishay Semiconductors | GL41B vs EGL34A-E3/83 |
RGL41G | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-213AB, | General Instrument Corp | GL41B vs RGL41G |
GL41B | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-213AB, DO-213AB, 2 PIN | International Semiconductor Inc | GL41B vs GL41B |
EGL41A-E3/96 | Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-213AB, | Vishay Intertechnologies | GL41B vs EGL41A-E3/96 |
GL41BHE3/96 | Diode 100V 1A 2-Pin DO-213AB T/R | Vishay Semiconductors | GL41B vs GL41BHE3/96 |
1N6478-E3/97 | STD RECOVERY RECTFR 50V 1A 2PIN DO-213AB - Tape and Reel | Vishay Semiconductors | GL41B vs 1N6478-E3/97 |