Part Details for GL34G-E3/98 by Vishay Intertechnologies
Overview of GL34G-E3/98 by Vishay Intertechnologies
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GL34G-E3/98
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05W6836
|
Newark | Diode, Standard, 500Ma, 400V, Do-213Aa-2, Repetitive Peak Reverse Voltage:400V, Average Forward Current:500Ma, Diode Configuration:Single, Forward Voltage Max:1.2V, Reverse Recovery Time:1.5µs, Forward Surge Current:10A Rohs Compliant: Yes |Vishay GL34G-E3/98 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1151 |
|
$0.1080 | Buy Now |
DISTI #
76K5640
|
Newark | Diode, Standard, 500Ma, 400V, Do-213Aa-2, Full Reel, Repetitive Peak Reverse Voltage:400V, Average Forward Current:500Ma, Diode Configuration:Single, Forward Voltage Max:1.2V, Reverse Recovery Time:1.5µs, Forward Surge Current:10A Rohs Compliant: Yes |Vishay GL34G-E3/98 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1180 / $0.1810 | Buy Now |
DISTI #
GL34G-E3/98
|
Avnet Americas | 0.5A,400V,STD,SUPERECT.MELF - Tape and Reel (Alt: GL34G-E3/98) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 7500 |
|
$0.1081 | Buy Now |
DISTI #
05W6836
|
Avnet Americas | 0.5A,400V,STD,SUPERECT.MELF - Product that comes on tape, but is not reeled (Alt: 05W6836) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 6 Days Container: Ammo Pack | 1151 Partner Stock |
|
$0.2400 / $0.4000 | Buy Now |
DISTI #
625-GL34G-E3/98
|
Mouser Electronics | Rectifiers 400 Volt 0.5 Amp 10 Amp IFSM RoHS: Compliant | 56094 |
|
$0.1110 / $0.4000 | Buy Now |
|
Future Electronics | 0.5 A 400 V 50 ns Surface Mount Glass Passivated Ultrafast Rectifier - DO-213AA RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 57500Reel |
|
$0.0924 / $0.1030 | Buy Now |
|
Future Electronics | 0.5 A 400 V 50 ns Surface Mount Glass Passivated Ultrafast Rectifier - DO-213AA RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 2500Reel |
|
$0.0951 / $0.1040 | Buy Now |
DISTI #
GL34G-E3/98
|
TTI | Rectifiers 400 Volt 0.5 Amp 10 Amp IFSM RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Americas - 20000 In Stock |
|
$0.0980 / $0.1080 | Buy Now |
DISTI #
GL34G-E3/83
|
TTI | Rectifiers 400 Volt 0.5 Amp 10 Amp IFSM RoHS: Compliant pbFree: Pb-Free Min Qty: 9000 Package Multiple: 9000 Container: Reel | Americas - 0 |
|
$0.1140 / $0.1190 | Buy Now |
DISTI #
GL34G-E3/98
|
TME | Diode: rectifying, SMD, 400V, 0.5A, 1.5us, DO213AA,GL34, Ufmax: 1.2V Min Qty: 1 | 2479 |
|
$0.1180 / $0.3830 | Buy Now |
Part Details for GL34G-E3/98
GL34G-E3/98 CAD Models
GL34G-E3/98 Part Data Attributes
|
GL34G-E3/98
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
GL34G-E3/98
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 0.5A, 400V V(RRM), Silicon, DO-213AA,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 6 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY, LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 10 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 1.5 µs | |
Reverse Test Voltage | 400 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for GL34G-E3/98
This table gives cross-reference parts and alternative options found for GL34G-E3/98. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GL34G-E3/98, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GL34G-H | Rectifier Diode, 1 Element, 0.5A, 400V V(RRM), Silicon, DO-213AA, HALOGEN FREE, PLASTIC, MINIMELF-2 | Formosa Microsemi Co Ltd | GL34G-E3/98 vs GL34G-H |
GL34G-E3/83 | Rectifier Diode, 1 Phase, 1 Element, 0.5A, 400V V(RRM), Silicon, DO-213AA, | Vishay Intertechnologies | GL34G-E3/98 vs GL34G-E3/83 |
GL34G-E3/98 | Diode Switching 400V 0.5A 2-Pin DO-213AA T/R | Vishay Semiconductors | GL34G-E3/98 vs GL34G-E3/98 |