Part Details for GL250F23IET by CTS Corporation
Overview of GL250F23IET by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GL250F23IET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GL250F23IET-ND
|
DigiKey | CRYSTAL 25.0000MHZ 20PF SMD Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3127 | Buy Now |
DISTI #
GL250F23IET
|
Avnet Americas | Crystal 25MHz 20pF ±20ppm 3-Pin HC-49/US SM T/R - Tape and Reel (Alt: GL250F23IET) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1703 / $0.2476 | Buy Now |
DISTI #
774-GL250F23IET
|
Mouser Electronics | Crystals HC-49U/S-SM GND Lead Crystal 25.000000 MHz Tol +/-20ppm, Stab +/-30ppm, -40C/85C, 20pF Load RoHS: Compliant | 0 |
|
$0.2330 / $0.5000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.2050 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1753 / $0.2609 | Buy Now |
DISTI #
GL250F23IET
|
Avnet Abacus | - Tape and Reel (Alt: GL250F23IET) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for GL250F23IET
GL250F23IET CAD Models
GL250F23IET Part Data Attributes
|
GL250F23IET
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
GL250F23IET
CTS Corporation
Parallel - Fundamental Quartz Crystal, 25MHz Nom, HC-49/US-SM, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | HC-49/US-SM, 3 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | AT-CUT; TR, 13 INCH | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e1 | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L11.7XB5.0XH4.3 (mm)/L0.461XB0.197XH0.169 (inch) | |
Series Resistance | 30 Ω | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |
Alternate Parts for GL250F23IET
This table gives cross-reference parts and alternative options found for GL250F23IET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GL250F23IET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GL250F23CEB | Parallel - Fundamental Quartz Crystal, 25MHz Nom, HC-49/US-SM, 3 PIN | CTS Corporation | GL250F23IET vs GL250F23CEB |
GL250F23IEB | Parallel - Fundamental Quartz Crystal, 25MHz Nom, HC-49/US-SM, 3 PIN | CTS Corporation | GL250F23IET vs GL250F23IEB |