Part Details for GL111F23IDT by CTS Corporation
Overview of GL111F23IDT by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GL111F23IDT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GL111F23IDT-ND
|
DigiKey | CRYSTAL 11.0592MHZ 18PF SMD Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4538 | Buy Now |
DISTI #
GL111F23IDT
|
Avnet Americas | Crystal 11.0592MHz 18pF ?20ppm 3-Pin HC-49/US SM T/R - Tape and Reel (Alt: GL111F23IDT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2200 / $0.3775 | Buy Now |
DISTI #
774-GL111F23IDT
|
Mouser Electronics | Crystals HC-49U/S-SM GND Lead Crystal 11.059200 MHz Tol +/-20ppm, Stab +/-30ppm, -40C/85C, 18pF RoHS: Compliant | 0 |
|
$0.2660 / $0.6400 | Order Now |
|
Future Electronics | 11.0592MHz 20ppm Crystal 18pF 60 Ohms HC-49/US RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.3130 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1852 / $0.3906 | Buy Now |
DISTI #
GL111F23IDT
|
Avnet Abacus | - Tape and Reel (Alt: GL111F23IDT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for GL111F23IDT
GL111F23IDT CAD Models
GL111F23IDT Part Data Attributes
|
GL111F23IDT
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
GL111F23IDT
CTS Corporation
Parallel - Fundamental Quartz Crystal, 11.0592MHz Nom, HC-49/US-SM, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | HC-49/US-SM, 3 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | AT-CUT; TR, 13 INCH | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e1 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 11.0592 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L11.7XB5.0XH4.3 (mm)/L0.461XB0.197XH0.169 (inch) | |
Series Resistance | 40 Ω | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |