Part Details for GL049F35CET by CTS Corporation
Overview of GL049F35CET by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GL049F35CET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GL049F35CET-ND
|
DigiKey | CRYSTAL 4.9152MHZ 20PF SMD Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3060 | Buy Now |
DISTI #
GL049F35CET
|
Avnet Americas | Crystal 4.9152MHz 20pF ?30ppm 3-Pin HC-49/US SM T/R - Tape and Reel (Alt: GL049F35CET) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.1677 / $0.2416 | Buy Now |
DISTI #
774-GL049F35CET
|
Mouser Electronics | Crystals HC-49U/S-SM GND Lead Crystal 4.915200 MHz Tol +/-30ppm, Stab +/-50ppm, -20C/70C, 20pF RoHS: Compliant | 0 |
|
$0.2320 / $0.4800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.2000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1660 / $0.2424 | Buy Now |
DISTI #
GL049F35CET
|
Avnet Abacus | - Tape and Reel (Alt: GL049F35CET) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for GL049F35CET
GL049F35CET CAD Models
GL049F35CET Part Data Attributes
|
GL049F35CET
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
GL049F35CET
CTS Corporation
Parallel - Fundamental Quartz Crystal, 4.9152MHz Nom, HC-49/US-SM, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | HC-49/US-SM, 3 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.30 | |
Additional Feature | AT-CUT; TR, 13 INCH | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e1 | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 4.9152 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L11.7XB5.0XH4.3 (mm)/L0.461XB0.197XH0.169 (inch) | |
Series Resistance | 120 Ω | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |
Alternate Parts for GL049F35CET
This table gives cross-reference parts and alternative options found for GL049F35CET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GL049F35CET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GSX-11/353FF4.9152MHZ | Parallel - Fundamental Quartz Crystal, 4.9152MHz Nom, | Golledge Electronics Ltd | GL049F35CET vs GSX-11/353FF4.9152MHZ |
GSX-11/351FF4.9152MHZ | Parallel - Fundamental Quartz Crystal, 4.9152MHz Nom, | Golledge Electronics Ltd | GL049F35CET vs GSX-11/351FF4.9152MHZ |