-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mains Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC4212
|
Newark | Iec Filter, 1-Ph, 6A, 250V, Solder, Voltage Rating:250V, Current Rating:6A, Product Range:Gl Series, Filter Terminals:Solder, Filter Type:1 Phase, Leakage Current Max:500Μa Rohs Compliant: Yes |Kemet GL-2060C3 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.1100 / $33.5600 | Buy Now |
DISTI #
66AH3648
|
Newark | Iec Filter, 1-Ph, 6A, 250V, Solder Rohs Compliant: Yes |Kemet GL-2060C3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.3800 / $37.6900 | Buy Now |
DISTI #
399-19888-ND
|
DigiKey | PWR ENT RCPT IEC320-C14 PNL SLDR Min Qty: 25 Lead time: 56 Weeks Container: Tray | Limited Supply - Call |
|
$32.5412 | Buy Now |
DISTI #
80-GL-2060C3
|
Mouser Electronics | Power Line Filters 250VAC 6A -25 / +55C Metal box RoHS: Compliant | 4 |
|
$32.5400 / $34.7900 | Buy Now |
DISTI #
71545624
|
RS | Filter EMI-RFI 250 VAC 6A 300mOhms 1 Phase Inlet UL CSA | KEMET GL-2060C3 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$40.8000 / $45.3300 | RFQ |
DISTI #
3290503
|
element14 Asia-Pacific | IEC FILTER, 1-PH, 6A, 250V, SOLDER RoHS: Compliant Min Qty: 1 Container: Each | 2 |
|
$32.7772 / $39.1666 | Buy Now |
DISTI #
3290503
|
Farnell | IEC FILTER, 1-PH, 6A, 250V, SOLDER RoHS: Compliant Min Qty: 1 Lead time: 53 Weeks, 2 Days Container: Each | 0 |
|
$31.1820 / $37.2595 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GL-2060C3
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
GL-2060C3
KEMET Corporation
Mains Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Approvals | CSA;UL;TUV | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 26 mm | |
Insulation Resistance-Min | 300 MΩ | |
Leakage Current-Max | 0.5 mA | |
Length | 67 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 60 Hz | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TRAY | |
Rated Current | 6 A | |
Rated Voltage | 250 V | |
Width | 52 mm |