-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mains Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC4207
|
Newark | Iec Filter, 1-Ph, 3A, 250V, Qc, Current Rating:3A, Voltage Rating:250V, Product Range:Gl Series, Filter Terminals:Quick Connect, Filter Type:1 Phase, Leakage Current Max:500Μa Rohs Compliant: Yes |Kemet GL-2030FV-30 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.6200 / $20.3100 | Buy Now |
DISTI #
65AH6917
|
Newark | Iec Filter, 1-Ph, 3A, 250V, Qc Rohs Compliant: Yes |Kemet GL-2030FV-30 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$19.5000 / $22.1900 | Buy Now |
DISTI #
399-19951-ND
|
DigiKey | PWR ENT RCPT IEC320-C14 PANEL QC Min Qty: 25 Lead time: 56 Weeks Container: Tray | Limited Supply - Call |
|
$20.3768 | Buy Now |
DISTI #
80-GL-2030FV-30
|
Mouser Electronics | Power Line Filters 250VAC 3A -25 / +55C Metal Box 1Phase RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
71545639
|
RS | Filter EMI-RFI 250 VAC 3A 300mOhms 1 Phase Faston UL CSA | KEMET GL-2030FV-30 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$21.0600 | RFQ |
DISTI #
3290497
|
element14 Asia-Pacific | IEC FILTER, 1-PH, 3A, 250V, QC RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$19.7605 / $22.9004 | Buy Now |
DISTI #
3290497
|
Farnell | IEC FILTER, 1-PH, 3A, 250V, QC RoHS: Compliant Min Qty: 1 Lead time: 53 Weeks, 2 Days Container: Each | 0 |
|
$19.0867 / $21.6532 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GL-2030FV-30
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
GL-2030FV-30
KEMET Corporation
Mains Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Approvals | CSA;UL;TUV | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 21 mm | |
Insulation Resistance-Min | 300 MΩ | |
Leakage Current-Max | 0.5 mA | |
Length | 41.5 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 60 Hz | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TRAY | |
Rated Current | 3 A | |
Rated Voltage | 250 V | |
Width | 29 mm |