Part Details for GL-20-10 by Wakefield-Vette
Overview of GL-20-10 by Wakefield-Vette
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GL-20-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC0730
|
Newark | Dispensable Gel, Syringe, 10Cc, Pink, Dispensing Method:Syringe, Volume:10Cc, Weight:-, Product Range:Ultimiflux Series Rohs Compliant: Yes |Wakefield Thermal GL-20-10 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.2400 / $54.3700 | Buy Now |
DISTI #
345-1868-ND
|
DigiKey | ULTIMIFLUX GEL 10CC SYRINGE 3.5W Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$37.1739 / $49.5700 | Buy Now |
DISTI #
567-GL-20-10
|
Mouser Electronics | Thermal Interface Products ulTIMiFlux Gel, 10cc Syringe, Pink, 20g/m Flow Rate, 0.004", 3.5w/mK RoHS: Compliant | 0 |
|
$39.0000 / $49.5700 | Order Now |