Part Details for GKZF1 by Honeywell Sensing and Control
Overview of GKZF1 by Honeywell Sensing and Control
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GKZF1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ4123
|
Newark | Safety Limit Switch Part-Key/Honeywell |Honeywell GKZF1 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 442 |
|
$68.2900 | Buy Now |
DISTI #
2266-GKZF1-ND
|
DigiKey | GKZ KEYS FUNNEL KEY FOR GKN Min Qty: 2 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
442 In Stock |
|
$61.8500 / $66.7900 | Buy Now |
DISTI #
GKZF1-ND
|
DigiKey | GKZ KEYS FUNNEL KEY FOR GKN Min Qty: 2 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$52.5240 | Buy Now |
DISTI #
785-GKZF1
|
Mouser Electronics | Switch Hardware Funnel key Safety Interloc Swch RoHS: Not Compliant | 0 |
|
$52.5300 | Order Now |
DISTI #
V79:2366_17777662
|
Arrow Electronics | Switch Access Funnel Key Safety Interlock Switch Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 0742 | Americas - 58 |
|
$5.2870 | Buy Now |
DISTI #
70118772
|
RS | GKZ KEYS FUNNEL KEY FOR GKN | Honeywell GKZF1 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$59.0900 / $65.6600 | RFQ |
|
Onlinecomponents.com | Switch Access Safety Interlock Switch Funnel Key RoHS: Compliant |
457 In Stock |
|
$54.3300 / $155.7200 | Buy Now |
DISTI #
30304871
|
Verical | Switch Access Funnel Key Safety Interlock Switch Min Qty: 1 Package Multiple: 1 | Americas - 442 |
|
$58.0000 / $62.6300 | Buy Now |
DISTI #
66352871
|
Verical | Switch Access Funnel Key Safety Interlock Switch Min Qty: 2 Package Multiple: 1 Date Code: 0742 | Americas - 58 |
|
$5.2870 | Buy Now |
DISTI #
GKZF1-HON
|
TME | GKZF1 | 442 |
|
Buy Now |