Part Details for GKS-113 217 180 R 2202 M by Ingun Prufmittelbau GmbH
Overview of GKS-113 217 180 R 2202 M by Ingun Prufmittelbau GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GKS-113 217 180 R 2202 M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GKS-113-0656
|
TME | Test needle, Operational spring compression: 4mm, 5A, Ø: 1.8mm Min Qty: 1 | 0 |
|
$6.4200 / $6.8500 | RFQ |