Part Details for GKS-103 206 900 A 1502 by Ingun Prufmittelbau GmbH
Overview of GKS-103 206 900 A 1502 by Ingun Prufmittelbau GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FA2900-ALD | Coilcraft Inc | SMPS Transformer, ROHS COMPLIANT | |
FA2900-AL | Coilcraft Inc | SMPS Transformer, 25W | |
A9900-A | Coilcraft Inc | RF Transformer, 0.525MHz Min, 1000MHz Max |
Price & Stock for GKS-103 206 900 A 1502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GKS-103-0104
|
TME | Test needle, Operational spring compression: 4.8mm, 5A, Ø: 9mm Min Qty: 1 | 0 |
|
$6.0000 / $6.4000 | RFQ |