Part Details for GKS-103 202 650 A 5002 MC by Ingun Prufmittelbau GmbH
Overview of GKS-103 202 650 A 5002 MC by Ingun Prufmittelbau GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TK650A60F | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 600 V, 11 A, 0.65 Ohm@10V, TO-220SIS | |
H27650-A | Coilcraft Inc | Telecom Transformer | |
150-02A08L | Coilcraft Inc | RF inductor, tunable, aluminum core, RoHS |
Price & Stock for GKS-103 202 650 A 5002 MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GKS-103-0332
|
TME | Test needle, Operational spring compression: 4.8mm, 5A, Ø: 6.5mm Min Qty: 1 | 0 |
|
$5.8100 / $6.2000 | RFQ |