Part Details for GKS-103 103 230 A 5002 W by Ingun Prufmittelbau GmbH
Overview of GKS-103 103 230 A 5002 W by Ingun Prufmittelbau GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK2723(0)-AZ | Renesas Electronics Corporation | Switching N-Channel Power Mosfet | |
9ZXL1230AKLFT | Renesas Electronics Corporation | 12-output DB1200ZL Derivative | |
P9023-0AHGI8 | Renesas Electronics Corporation | Enhanced Dual-mode Wireless Power Receiver |
Price & Stock for GKS-103 103 230 A 5002 W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GKS-103-0099
|
TME | Test needle, Operational spring compression: 4.8mm, 5A, Ø: 2.3mm Min Qty: 1 | 0 |
|
$5.8200 / $6.2100 | RFQ |