Part Details for GKS-100 291 130 A 2200 E by Ingun Prufmittelbau GmbH
Overview of GKS-100 291 130 A 2200 E by Ingun Prufmittelbau GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CA3130AT/B | Rochester Electronics LLC | Replacement for Harris part number CA3130AT. Buy from authorized manufacturer Rochester Electronics. | |
CA3130AT | Rochester Electronics LLC | Operational Amplifier, 1 Func, 5000uV Offset-Max, BIMOS, MBCY8, PACKAGE-8 | |
AM27C512-200DI | Rochester Electronics LLC | UVPROM, |
Price & Stock for GKS-100 291 130 A 2200 E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GKS-100-0580
|
TME | Test needle, Operational spring compression: 4.3mm, 5A, Ø: 1.3mm Min Qty: 1 | 0 |
|
$5.9200 / $6.3200 | RFQ |