Part Details for GKS-075 291 064 A 2800 C by Ingun Prufmittelbau GmbH
Overview of GKS-075 291 064 A 2800 C by Ingun Prufmittelbau GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5064ARUZ-1 | Analog Devices | 4x 16bit 4LSB buffered output | |
ADM1064ACPZ | Analog Devices | Programmable Supervisor Sequen | |
DC3064A | Analog Devices | LTM4650A-1 Demo Board |
Price & Stock for GKS-075 291 064 A 2800 C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GKS-075-0150
|
TME | Test needle, Operational spring compression: 4.3mm, 3A, Ø: 0.64mm Min Qty: 1 | 0 |
|
$6.5000 / $6.9400 | RFQ |