Part Details for GKR71/04 by GeneSic Semiconductor Inc
Overview of GKR71/04 by GeneSic Semiconductor Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for GKR71/04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GKR71/04GN-ND
|
DigiKey | DIODE GEN PURP 400V 95A DO5 Min Qty: 200 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.2813 | Buy Now |
|
NAC | Standard Recovery - 400V/95A RoHS: Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
RFQ |
Part Details for GKR71/04
GKR71/04 CAD Models
GKR71/04 Part Data Attributes
|
GKR71/04
GeneSic Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
GKR71/04
GeneSic Semiconductor Inc
95V 400A Silicon Standard Recovery Rectifier in DO-5 Package
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GENESIC SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
Non-rep Pk Forward Current-Max | 1150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 95 A | |
Rep Pk Reverse Voltage-Max | 400 V |