There are no models available for this part yet.
Overview of GKMA36 by Honeywell Sensing and Control
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for GKMA36 by Honeywell Sensing and Control
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
20M7545
|
Newark | Switch, Safety Interlock, 2Nc, 3A, Product Range:Gkm Series, Contact Configuration:Dpst-Nc, Switch Terminals:Screw, Contact Voltage Ac Max:240V, Contact Current Ac Max:3A, Contact Voltage Dc Max:250V, Contact Current Dc Max:550Ma Rohs Compliant: Yes |Honeywell GKMA36 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$205.3000 / $216.8600 | Buy Now | |
DISTI #
480-GKMA36-ND
|
DigiKey | SWITCH MIN SAFETY KEY INTERLOCK Min Qty: 5 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$174.0820 | Buy Now | |
DISTI #
785-GKMA36
|
Mouser Electronics | Interlock Switches 2NC 3m side ex cable Mini Key Interlock RoHS: Compliant | 0 |
|
$180.4900 | Order Now | |
DISTI #
71270708
|
RS | GK Series Dual Entry Key Operated Safety Interlock Switch,2NC slow action | Honeywell GKMA36 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$182.2900 | RFQ | |
Onlinecomponents.com | Switch Safety Interlock N.C. DPST Key 240VAC 250VDC Screw Mount Cable 5000000Cycles RoHS: Compliant |
64 In Stock |
|
$192.7400 / $225.6600 | Buy Now | ||
DISTI #
GKMA36
|
TTI | Interlock Switches 2NC 3m side ex cable Mini Key Interlock RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$195.3500 | Buy Now | |
Master Electronics | Switch Safety Interlock N.C. DPST Key 240VAC 250VDC Screw Mount Cable 5000000Cycles RoHS: Compliant |
64 In Stock |
|
$192.7400 / $225.6600 | Buy Now |
CAD Models for GKMA36 by Honeywell Sensing and Control
Part Data Attributes for GKMA36 by Honeywell Sensing and Control
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HONEYWELL SENSING AND CONTROL
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Samacsys Manufacturer
|
Honeywell
|
Body Breadth
|
16 mm
|
Body Height
|
69.4 mm
|
Body Length or Diameter
|
34 mm
|
Contact (AC) Max Rating R Load
|
3A@120VAC
|
Contact Current(AC)-Max
|
3 A
|
Contact Current(DC)-Max
|
0.55 A
|
Contact (DC) Max Rating R Load
|
.55A@125VDC
|
Contact Voltage(AC)-Max
|
120 V
|
Contact Voltage(DC)-Max
|
125 V
|
Mounting Feature
|
PANEL MOUNT
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Sealing
|
IP67
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Switch Function
|
DPST
|
Switch Type
|
SNAP ACTING/LIMIT SWITCH
|
Termination Type
|
WIRE
|