GKI06185
Sanken Electric Co Ltd
Description: Power Field-Effect Transistor

Overview of GKI06185 by Sanken Electric Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

Price & Stock for GKI06185 by Sanken Electric Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # C1S721000040208
Chip1Stop Trans MOSFET N-CH 60V 7A 8-Pin DFN EP RoHS: Compliant pbFree: Yes Container: Cut Tape 9
  • 5 $0.1480
$0.1480 Buy Now

CAD Models for GKI06185 by Sanken Electric Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GKI06185 by Sanken Electric Co Ltd

GKI06185
Sanken Electric Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SANKEN ELECTRIC CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. GKI06185
    Sanken Electric Co Ltd
    Power Field-Effect Transistor
    VS

Related Parts for GKI06185

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GKI06185 by Sanken Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GKI06185 by Sanken Electric Co Ltd

Select Manufacturer
Which Manufacturer of GKI06185 would you like to use for your alert(s)?
  • Please alert me when GKI06185 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GKI06185 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GKI06185 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GKI06185 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GKI06185.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GKI06185 by Sanken Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: