Part Details for GKI04031 by Sanken Electric Co Ltd
Overview of GKI04031 by Sanken Electric Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GKI04031
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GKI04031CT-ND
|
DigiKey | MOSFET N-CH 40V 17A 8DFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3 In Stock |
|
$2.0900 | Buy Now |
DISTI #
30598432
|
Verical | Trans MOSFET N-CH 40V 17A 8-Pin DFN EP Min Qty: 113 Package Multiple: 1 | Americas - 1155 |
|
$0.2650 / $0.2775 | Buy Now |
DISTI #
C1S721000040147
|
Chip1Stop | Trans MOSFET N-CH 40V 17A 8-Pin DFN EP RoHS: Compliant pbFree: Yes Container: Cut Tape | 1155 |
|
$0.2120 / $0.2600 | Buy Now |
Part Details for GKI04031
GKI04031 CAD Models
GKI04031 Part Data Attributes
|
GKI04031
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GKI04031
Sanken Electric Co Ltd
Power Field-Effect Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |