Part Details for GKH25000 by Sprague-Goodman
Overview of GKH25000 by Sprague-Goodman
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GKH25000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SG9212-ND
|
DigiKey | CAP TRIMMER 5-25PF 25V SMD Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
7913 In Stock |
|
$0.9875 / $1.0600 | Buy Now |
Part Details for GKH25000
GKH25000 CAD Models
GKH25000 Part Data Attributes
|
GKH25000
Sprague-Goodman
Buy Now
Datasheet
|
Compare Parts:
GKH25000
Sprague-Goodman
CAPACITOR, VARIABLE, CERAMIC, 25V, 5pF - 25pF, VERTICAL ADJUSTER, SURFACE MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SPRAGUE-GOODMAN ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.30.00.10 | |
Samacsys Manufacturer | Sprague Goodman | |
Adjuster Orientation | VERTICAL | |
Capacitance-Max | 25 pF | |
Capacitance-Min | 5 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Diameter | 2.3 mm | |
Dielectric Material | CERAMIC | |
Length | 1.2 mm | |
Manufacturer Series | GKH | |
Mounting Feature | SURFACE MOUNT | |
Multi-turn | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | SMT | |
Rated (DC) Voltage (URdc) | 25 V | |
Series | GK | |
Surface Mount | YES | |
Terminal Shape | GULL WING |