Part Details for GKG70052 by Sprague-Goodman
Overview of GKG70052 by Sprague-Goodman
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GKG70052
GKG70052 CAD Models
GKG70052 Part Data Attributes
|
GKG70052
Sprague-Goodman
Buy Now
Datasheet
|
Compare Parts:
GKG70052
Sprague-Goodman
Variable Capacitor, Ceramic, 100V, 12pF Min, 70pF Max, Vertical Adjuster, Through Hole Mount
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SPRAGUE-GOODMAN ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.30.00.10 | |
Additional Feature | SEALED | |
Adjuster Orientation | VERTICAL | |
Capacitance-Max | 70 pF | |
Capacitance-Min | 12 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multi-turn | ||
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Shape | FLAT |
Alternate Parts for GKG70052
This table gives cross-reference parts and alternative options found for GKG70052. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GKG70052, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GKG70012 | Variable Capacitor, Ceramic, 100V, 12pF Min, 70pF Max, Vertical Adjuster, Through Hole Mount | Sprague-Goodman | GKG70052 vs GKG70012 |
GKG90052 | Variable Capacitor, Ceramic, 100V, 20pF Min, 90pF Max, Vertical Adjuster, Through Hole Mount | Sprague-Goodman | GKG70052 vs GKG90052 |
GKG60052 | Variable Capacitor, Ceramic, 100V, 10.5pF Min, 60pF Max, Vertical Adjuster, Through Hole Mount | Sprague-Goodman | GKG70052 vs GKG60052 |
GKG90012 | Variable Capacitor, Ceramic, 100V, 20pF Min, 90pF Max, Vertical Adjuster, Through Hole Mount | Sprague-Goodman | GKG70052 vs GKG90012 |
GKG70051 | Variable Capacitor, Ceramic, 100V, 12pF Min, 70pF Max, Vertical Adjuster, Through Hole Mount | Sprague-Goodman | GKG70052 vs GKG70051 |