There are no models available for this part yet.
Overview of GKG50H67 by Sprague-Goodman
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for GKG50H67 by Sprague-Goodman
Part Data Attributes for GKG50H67 by Sprague-Goodman
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
SPRAGUE-GOODMAN ELECTRONICS INC
|
Package Description
|
, 2816
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.30.00.10
|
Adjuster Orientation
|
VERTICAL
|
Capacitance-Max
|
50 pF
|
Capacitance-Min
|
15 pF
|
Capacitor Type
|
VARIABLE CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
2.7 mm
|
Length
|
7 mm
|
Manufacturer Series
|
GKG
|
Mounting Feature
|
SURFACE MOUNT
|
Multi-turn
|
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Style
|
SMT
|
Packing Method
|
TR
|
Rated (DC) Voltage (URdc)
|
100 V
|
Series
|
GKG SERIES(REEL)
|
Size Code
|
2816
|
Surface Mount
|
YES
|
Terminal Shape
|
GULL WING
|
Width
|
4 mm
|
Alternate Parts for GKG50H67
This table gives cross-reference parts and alternative options found for GKG50H67. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GKG50H67, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GKG50H27 | CAPACITOR, VARIABLE, CERAMIC, 100V, 15pF - 50pF, VERTICAL ADJUSTER, SURFACE MOUNT | Sprague-Goodman | GKG50H67 vs GKG50H27 |
GKG3R028 | CAPACITOR, VARIABLE, CERAMIC, 100V, 1.4pF - 3pF, VERTICAL ADJUSTER, SURFACE MOUNT | Sprague-Goodman | GKG50H67 vs GKG3R028 |
GKG30067 | CAPACITOR, VARIABLE, CERAMIC, 100V, 6.5pF - 30pF, VERTICAL ADJUSTER, SURFACE MOUNT | Sprague-Goodman | GKG50H67 vs GKG30067 |
GKG10028 | CAPACITOR, VARIABLE, CERAMIC, 100V, 3pF - 10pF, VERTICAL ADJUSTER, SURFACE MOUNT | Sprague-Goodman | GKG50H67 vs GKG10028 |
GKG10066 | CAPACITOR, VARIABLE, CERAMIC, 100V, 3pF - 10pF, VERTICAL ADJUSTER, SURFACE MOUNT | Sprague-Goodman | GKG50H67 vs GKG10066 |
GKG6R067 | CAPACITOR, VARIABLE, CERAMIC, 100V, 2pF - 6pF, VERTICAL ADJUSTER, SURFACE MOUNT | Sprague-Goodman | GKG50H67 vs GKG6R067 |
GKG50H66 | CAPACITOR, VARIABLE, CERAMIC, 100V, 15pF - 50pF, VERTICAL ADJUSTER, SURFACE MOUNT | Sprague-Goodman | GKG50H67 vs GKG50H66 |