Part Details for GKG20024 by Sprague-Goodman
Overview of GKG20024 by Sprague-Goodman
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GKG20024
GKG20024 CAD Models
GKG20024 Part Data Attributes
|
GKG20024
Sprague-Goodman
Buy Now
Datasheet
|
Compare Parts:
GKG20024
Sprague-Goodman
Variable Capacitor, Ceramic, 100V, 4.5pF Min, 20pF Max, Vertical Adjuster, Through Hole Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SPRAGUE-GOODMAN ELECTRONICS INC | |
Package Description | , 1816 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.30.00.10 | |
Samacsys Manufacturer | Sprague Goodman | |
Adjuster Orientation | VERTICAL | |
Capacitance-Max | 20 pF | |
Capacitance-Min | 4.5 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.7 mm | |
Length | 4.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multi-turn | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Magazine | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | GK | |
Size Code | 1816 | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | FLAT | |
Width | 4 mm |
Alternate Parts for GKG20024
This table gives cross-reference parts and alternative options found for GKG20024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GKG20024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GKG50051 | Variable Capacitor, Ceramic, 100V, 8pF Min, 50pF Max, Vertical Adjuster, Through Hole Mount | Sprague-Goodman | GKG20024 vs GKG50051 |
GKG60012 | Variable Capacitor, Ceramic, 100V, 10.5pF Min, 60pF Max, Vertical Adjuster, Through Hole Mount | Sprague-Goodman | GKG20024 vs GKG60012 |
GKG6R074 | Variable Capacitor, Ceramic, 100V, 2pF Min, 6pF Max, Vertical Adjuster, Through Hole Mount | Sprague-Goodman | GKG20024 vs GKG6R074 |
GKG20011 | Variable Capacitor, Ceramic, 100V, 4pF Min, 20pF Max, Vertical Adjuster, Through Hole Mount | Sprague-Goodman | GKG20024 vs GKG20011 |
GKG20012 | Variable Capacitor, Ceramic, 100V, 4pF Min, 20pF Max, Vertical Adjuster, Through Hole Mount | Sprague-Goodman | GKG20024 vs GKG20012 |
GKG6R021 | Variable Capacitor, Ceramic, 100V, 2pF Min, 6pF Max, Vertical Adjuster, Through Hole Mount | Sprague-Goodman | GKG20024 vs GKG6R021 |
GKG30074 | Variable Capacitor, Ceramic, 100V, 6.5pF Min, 30pF Max, Vertical Adjuster, Through Hole Mount | Sprague-Goodman | GKG20024 vs GKG30074 |
GKG10071 | Variable Capacitor, Ceramic, 100V, 3pF Min, 10pF Max, Vertical Adjuster, Through Hole Mount | Sprague-Goodman | GKG20024 vs GKG10071 |
GKG10052 | Variable Capacitor, Ceramic, 100V, 2.8pF Min, 10pF Max, Vertical Adjuster, Through Hole Mount | Sprague-Goodman | GKG20024 vs GKG10052 |
GKG10012 | Variable Capacitor, Ceramic, 100V, 2.8pF Min, 10pF Max, Vertical Adjuster, Through Hole Mount | Sprague-Goodman | GKG20024 vs GKG10012 |