Part Details for GKG10067 by Sprague-Goodman
Results Overview of GKG10067 by Sprague-Goodman
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GKG10067 Information
GKG10067 by Sprague-Goodman is a Variable Capacitor.
Variable Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for GKG10067
GKG10067 CAD Models
GKG10067 Part Data Attributes
|
GKG10067
Sprague-Goodman
Buy Now
Datasheet
|
Compare Parts:
GKG10067
Sprague-Goodman
CAPACITOR, VARIABLE, CERAMIC, 100V, 3pF - 10pF, VERTICAL ADJUSTER, SURFACE MOUNT
Select a part to compare: |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SPRAGUE-GOODMAN ELECTRONICS INC | |
Package Description | , 2816 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.30.00.10 | |
Adjuster Orientation | VERTICAL | |
Capacitance-Max | 10 pF | |
Capacitance-Min | 3 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.7 mm | |
Length | 7 mm | |
Manufacturer Series | GKG | |
Mounting Feature | SURFACE MOUNT | |
Multi-turn | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | SMT | |
Packing Method | TR | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | GKG SERIES(REEL) | |
Size Code | 2816 | |
Surface Mount | YES | |
Terminal Shape | GULL WING | |
Width | 4 mm |
Alternate Parts for GKG10067
This table gives cross-reference parts and alternative options found for GKG10067. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GKG10067, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GKG30067 | Sprague-Goodman | Check for Price | CAPACITOR, VARIABLE, CERAMIC, 100V, 6.5pF - 30pF, VERTICAL ADJUSTER, SURFACE MOUNT | GKG10067 vs GKG30067 |
GKG20068 | Sprague-Goodman | Check for Price | CAPACITOR, VARIABLE, CERAMIC, 100V, 4.5pF - 20pF, VERTICAL ADJUSTER, SURFACE MOUNT | GKG10067 vs GKG20068 |
GKG10068 | Sprague-Goodman | Check for Price | CAPACITOR, VARIABLE, CERAMIC, 100V, 3pF - 10pF, VERTICAL ADJUSTER, SURFACE MOUNT | GKG10067 vs GKG10068 |
GKG3R068 | Sprague-Goodman | Check for Price | CAPACITOR, VARIABLE, CERAMIC, 100V, 1.4pF - 3pF, VERTICAL ADJUSTER, SURFACE MOUNT | GKG10067 vs GKG3R068 |
GKG10027 | Sprague-Goodman | Check for Price | CAPACITOR, VARIABLE, CERAMIC, 100V, 3pF - 10pF, VERTICAL ADJUSTER, SURFACE MOUNT | GKG10067 vs GKG10027 |
GKG30068 | Sprague-Goodman | Check for Price | CAPACITOR, VARIABLE, CERAMIC, 100V, 6.5pF - 30pF, VERTICAL ADJUSTER, SURFACE MOUNT | GKG10067 vs GKG30068 |
GKG50H28 | Sprague-Goodman | Check for Price | CAPACITOR, VARIABLE, CERAMIC, 100V, 15pF - 50pF, VERTICAL ADJUSTER, SURFACE MOUNT | GKG10067 vs GKG50H28 |
GKG30028 | Sprague-Goodman | Check for Price | CAPACITOR, VARIABLE, CERAMIC, 100V, 6.5pF - 30pF, VERTICAL ADJUSTER, SURFACE MOUNT | GKG10067 vs GKG30028 |
GKG10028 | Sprague-Goodman | Check for Price | CAPACITOR, VARIABLE, CERAMIC, 100V, 3pF - 10pF, VERTICAL ADJUSTER, SURFACE MOUNT | GKG10067 vs GKG10028 |
GKG20067 | Sprague-Goodman | Check for Price | CAPACITOR, VARIABLE, CERAMIC, 100V, 4.5pF - 20pF, VERTICAL ADJUSTER, SURFACE MOUNT | GKG10067 vs GKG20067 |