Part Details for GKG10011 by Sprague-Goodman
Overview of GKG10011 by Sprague-Goodman
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GKG10011
GKG10011 CAD Models
GKG10011 Part Data Attributes
|
GKG10011
Sprague-Goodman
Buy Now
Datasheet
|
Compare Parts:
GKG10011
Sprague-Goodman
Variable Capacitor, Ceramic, 100V, 2.8pF Min, 10pF Max, Vertical Adjuster, Through Hole Mount
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SPRAGUE-GOODMAN ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.30.00.10 | |
Adjuster Orientation | VERTICAL | |
Capacitance-Max | 10 pF | |
Capacitance-Min | 2.8 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multi-turn | ||
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Shape | FLAT |