Part Details for GK220S36-400W by Henlv Power Shanghai Technology Co Ltd
Overview of GK220S36-400W by Henlv Power Shanghai Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
X9400WS24IZT1 | Renesas Electronics Corporation | Quad Digitally Controlled Potentiometers (XDCP™), SOICW, /Reel | |
X9400WS24IZ-2.7 | Renesas Electronics Corporation | Quad Digitally Controlled Potentiometers (XDCP™), SOICW, /Tube | |
X9400WS24IZ | Renesas Electronics Corporation | Quad Digitally Controlled Potentiometers (XDCP™), SOICW, /Tube |
Price & Stock for GK220S36-400W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3986-GK220S36-400W-ND
|
DigiKey | AC/DC CONVERTER 36V 400W Min Qty: 1 Lead time: 1 Weeks Container: Case MARKETPLACE PRODUCT |
20000 In Stock |
|
$34.2300 / $35.0000 | Buy Now |