Capacitors
GJM1555C1HR33CB01J
Murata Manufacturing Co Ltd
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 75.76% +Tol, 75.76% -Tol, C0G, 30ppm/Cel TC, 0.00000033uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT

Overview of GJM1555C1HR33CB01J by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Telecommunications Automotive

Price & Stock for GJM1555C1HR33CB01J by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 490-GJM1555C1HR33CB01JTR-ND
DigiKey CAP CER 0.33PF 50V C0G 0402 Min Qty: 50000 Lead time: 19 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 50,000 $0.0077
$0.0077 Buy Now
DISTI # GJM1555C1HR33CB01J
Avnet Americas Cap Ceramic Monolithic 0.33pF 50VDC 0.25pF SMD Paper T/R - Tape and Reel (Alt: GJM1555C1HR33CB01J) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 50,000 $0.0052
$0.0052 Buy Now
DISTI # 81-GJM1555C1HR33CB1J
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.33 pF 50 VDC 0.25 pF 0402 C0G (NP0) RoHS: Compliant 0
  • 1 $0.1000
  • 10 $0.0320
  • 100 $0.0160
  • 1,000 $0.0110
  • 2,500 $0.0100
  • 10,000 $0.0080
  • 50,000 $0.0070
  • 100,000 $0.0060
$0.0060 / $0.1000 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Lead time: 10 Weeks Container: Reel 0
Reel
  • 50,000 $0.0055
$0.0055 Buy Now

CAD Models for GJM1555C1HR33CB01J by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for GJM1555C1HR33CB01J by Murata Manufacturing Co Ltd

GJM1555C1HR33CB01J
Murata Manufacturing Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
, 0402
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
10 Weeks
Samacsys Manufacturer
Murata Electronics
Capacitance
3.3e-7 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.5 mm
JESD-609 Code
e3
Length
1 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
75.7576%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 13 INCH
Positive Tolerance
75.7576%
Rated (DC) Voltage (URdc)
50 V
Size Code
0402
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.5 mm
Want to compare parts?
  1. GJM1555C1HR33CB01J
    Murata Manufacturing Co Ltd
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 75.76% +Tol, 75.76% -Tol, C0G, 30ppm/Cel TC, 0.00000033uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for GJM1555C1HR33CB01J

This table gives cross-reference parts and alternative options found for GJM1555C1HR33CB01J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GJM1555C1HR33CB01J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GCQ1555C1HR33CB01J Ceramic Capacitor, Multilayer, Ceramic, 50V, 75.76% +Tol, 75.76% -Tol, C0G, 30ppm/Cel TC, 0.00000033uF, Surface Mount, 0402, CHIP Murata Manufacturing Co Ltd GJM1555C1HR33CB01J vs GCQ1555C1HR33CB01J
C0402COGR33C500NYB Ceramic Capacitor, Multilayer, Ceramic, 50V, 75.7576% +Tol, 75.7576% -Tol, C0G, -/+30ppm/Cel TC, 0.00000033uF, 0402, Eyang Technology Development Co Ltd GJM1555C1HR33CB01J vs C0402COGR33C500NYB
GRM1555C1HR33CZ01J Ceramic Capacitor, Multilayer, Ceramic, 50V, 75.76% +Tol, 75.76% -Tol, C0G, 30ppm/Cel TC, 0.00000033uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GJM1555C1HR33CB01J vs GRM1555C1HR33CZ01J
GCQ1555C1HR33CB01W Ceramic Capacitor, Multilayer, Ceramic, 50V, 75.76% +Tol, 75.76% -Tol, C0G, 30ppm/Cel TC, 0.00000033uF, Surface Mount, 0402, CHIP Murata Manufacturing Co Ltd GJM1555C1HR33CB01J vs GCQ1555C1HR33CB01W
GJM1555C1HR33CB01D Ceramic Capacitor, Multilayer, Ceramic, 50V, 75.76% +Tol, 75.76% -Tol, C0G, 30ppm/Cel TC, 0.00000033uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GJM1555C1HR33CB01J vs GJM1555C1HR33CB01D
GRM1555C1HR33CZ01D Ceramic Capacitor, Multilayer, Ceramic, 50V, 75.76% +Tol, 75.76% -Tol, C0G, 30ppm/Cel TC, 0.00000033uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GJM1555C1HR33CB01J vs GRM1555C1HR33CZ01D
C0402COGR33C500NJN Ceramic Capacitor, Multilayer, Ceramic, 50V, 75.7576% +Tol, 75.7576% -Tol, C0G, -/+30ppm/Cel TC, 0.00000033uF, 0402, Eyang Technology Development Co Ltd GJM1555C1HR33CB01J vs C0402COGR33C500NJN
C0402COGR33C500NTN Ceramic Capacitor, Multilayer, Ceramic, 50V, 75.7576% +Tol, 75.7576% -Tol, C0G, -/+30ppm/Cel TC, 0.00000033uF, 0402, Eyang Technology Development Co Ltd GJM1555C1HR33CB01J vs C0402COGR33C500NTN
C0402COGR33C500NTB Ceramic Capacitor, Multilayer, Ceramic, 50V, 75.7576% +Tol, 75.7576% -Tol, C0G, -/+30ppm/Cel TC, 0.00000033uF, 0402, Eyang Technology Development Co Ltd GJM1555C1HR33CB01J vs C0402COGR33C500NTB
C0402COGR33C500NJB Ceramic Capacitor, Multilayer, Ceramic, 50V, 75.7576% +Tol, 75.7576% -Tol, C0G, -/+30ppm/Cel TC, 0.00000033uF, 0402, Eyang Technology Development Co Ltd GJM1555C1HR33CB01J vs C0402COGR33C500NJB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GJM1555C1HR33CB01J by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GJM1555C1HR33CB01J by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of GJM1555C1HR33CB01J would you like to use for your alert(s)?
  • Please alert me when GJM1555C1HR33CB01J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GJM1555C1HR33CB01J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GJM1555C1HR33CB01J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GJM1555C1HR33CB01J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GJM1555C1HR33CB01J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GJM1555C1HR33CB01J by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: