Part Details for GJM1555C1H9R0CB01J by Murata Manufacturing Co Ltd
Results Overview of GJM1555C1H9R0CB01J by Murata Manufacturing Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GJM1555C1H9R0CB01J Information
GJM1555C1H9R0CB01J by Murata Manufacturing Co Ltd is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GJM1555C1H9R0CB01J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-8104-1-ND
|
DigiKey | CAP CER 9PF 50V C0G/NP0 0402 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
146648 In Stock |
|
$0.0059 / $0.1000 | Buy Now |
DISTI #
GJM1555C1H9R0CB01J
|
Avnet Americas | Multilayer Ceramic Capacitor, 9 pF, 50 V, ? 0.25pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (A... more RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0078 | Buy Now |
DISTI #
81-GJM1555C1H9R0CB1J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 9 pF 50 VDC 0.25 pF 0402 C0G (NP0) RoHS: Compliant | 175563 |
|
$0.0060 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Lead time: 10 Weeks Container: Reel |
0 Reel |
|
$0.0055 | Buy Now |
DISTI #
GJM1555C1H9R0CB01J
|
TME | Capacitor: ceramic, MLCC, 9pF, 50V, C0G (NP0), ±0.25pF, SMD, 0402 Min Qty: 50000 | 0 |
|
$0.0056 | RFQ |
DISTI #
GJM1555C1H9R0CB01J
|
Avnet Abacus | Multilayer Ceramic Capacitor, 9 pF, 50 V, � 0.25pF, C0G (NP0), 0402 [1005 Metric] (Alt: GJM1555C1H... more RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for GJM1555C1H9R0CB01J
GJM1555C1H9R0CB01J CAD Models
GJM1555C1H9R0CB01J Part Data Attributes
|
GJM1555C1H9R0CB01J
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GJM1555C1H9R0CB01J
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.78% +Tol, 2.78% -Tol, C0G, 30ppm/Cel TC, 0.000009uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.000009 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2.7778% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 2.7778% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for GJM1555C1H9R0CB01J
This table gives cross-reference parts and alternative options found for GJM1555C1H9R0CB01J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GJM1555C1H9R0CB01J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CBR04C909C5GAC | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.78% +Tol, 2.78% -Tol, C0G, 30ppm/Cel TC, 0.000009uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | GJM1555C1H9R0CB01J vs CBR04C909C5GAC |
GRM1555C1H9R0CA01D | Murata Manufacturing Co Ltd | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 9pF, 50V, ±0.25pF, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/Paper Tape | GJM1555C1H9R0CB01J vs GRM1555C1H9R0CA01D |
GJM1555C1H9R0CB01D | Murata Manufacturing Co Ltd | $0.0114 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.78% +Tol, 2.78% -Tol, C0G, 30ppm/Cel TC, 0.000009uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | GJM1555C1H9R0CB01J vs GJM1555C1H9R0CB01D |
RF15N9R0C500CT | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.78% +Tol, 2.78% -Tol, C0G, 30ppm/Cel TC, 0.000009uF, Surface Mount, 0402, CHIP | GJM1555C1H9R0CB01J vs RF15N9R0C500CT |
GCM1555C1H9R0CA16D | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.78% +Tol, 2.78% -Tol, C0G, 30ppm/Cel TC, 0.000009uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | GJM1555C1H9R0CB01J vs GCM1555C1H9R0CA16D |
C1005C0G1H090C050BA | TDK Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.78% +Tol, 2.78% -Tol, C0G, 30ppm/Cel TC, 0.000009uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | GJM1555C1H9R0CB01J vs C1005C0G1H090C050BA |
0402N9R0C500CT | Walsin Technology Corporation | $0.0150 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.78% +Tol, 2.78% -Tol, C0G, 30ppm/Cel TC, 0.000009uF, Surface Mount, 0402, CHIP | GJM1555C1H9R0CB01J vs 0402N9R0C500CT |
GCQ1555C1H9R0CB01D | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.78% +Tol, 2.78% -Tol, C0G, 30ppm/Cel TC, 0.000009uF, Surface Mount, 0402, CHIP | GJM1555C1H9R0CB01J vs GCQ1555C1H9R0CB01D |