-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.14% +Tol, 7.14% -Tol, C0G, 30ppm/Cel TC, 0.000007uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GJM1555C1H7R0DB01J-ND
|
DigiKey | CAP CER 7PF 50V C0G/NP0 0402 Min Qty: 50000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0075 | Buy Now |
DISTI #
GJM1555C1H7R0DB01J
|
Avnet Americas | Cap Ceramic 7pF 50V C0G 0.5pF SMD 0402 125?C Paper T/R - Tape and Reel (Alt: GJM1555C1H7R0DB01J) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0053 | Buy Now |
DISTI #
81-GJM1555C1H7R0DB1J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 7 pF 50 VDC 0.5 pF 0402 C0G (NP0) RoHS: Compliant | 0 |
|
$0.0060 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0053 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GJM1555C1H7R0DB01J
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GJM1555C1H7R0DB01J
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.14% +Tol, 7.14% -Tol, C0G, 30ppm/Cel TC, 0.000007uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.000007 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 7.1429% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 7.1429% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for GJM1555C1H7R0DB01J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GJM1555C1H7R0DB01J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402T709D5GBCTU | Ceramic Capacitor, Ceramic, 50V, 7.1429% +Tol, 7.1429% -Tol, C0G, -/+30ppm/Cel TC, 0.000007uF, 0402, | KEMET Corporation | GJM1555C1H7R0DB01J vs C0402T709D5GBCTU |
CL05C070DB5GNNO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.1429% +Tol, 7.1429% -Tol, C0G, -/+30ppm/Cel TC, 0.000007uF, 0402, | Samsung Electro-Mechanics | GJM1555C1H7R0DB01J vs CL05C070DB5GNNO |
CL05C070DB5ANNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.1429% +Tol, 7.1429% -Tol, C0G, -/+30ppm/Cel TC, 0.000007uF, 0402, | Samsung Electro-Mechanics | GJM1555C1H7R0DB01J vs CL05C070DB5ANNP |
GRP1555C1H7R0DA01D | Ceramic Capacitor, Ceramic, 50V, 7.1429% +Tol, 7.1429% -Tol, C0G, -/+30ppm/Cel TC, 0.000007uF, 0402, | Murata Manufacturing Co Ltd | GJM1555C1H7R0DB01J vs GRP1555C1H7R0DA01D |
C0402T709D5GCC7411 | Ceramic Capacitor, Ceramic, 50V, 7.1429% +Tol, 7.1429% -Tol, C0G, -/+30ppm/Cel TC, 0.000007uF, 0402, | KEMET Corporation | GJM1555C1H7R0DB01J vs C0402T709D5GCC7411 |
C0402T709D5GAC7867 | Ceramic Capacitor, Ceramic, 50V, 7.1429% +Tol, 7.1429% -Tol, C0G, -/+30ppm/Cel TC, 0.000007uF, 0402, | KEMET Corporation | GJM1555C1H7R0DB01J vs C0402T709D5GAC7867 |
CS1005C0G070D500NR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.1429% +Tol, 7.1429% -Tol, C0G, -/+30ppm/Cel TC, 0.000007uF, 0402, | Samwha Electronics | GJM1555C1H7R0DB01J vs CS1005C0G070D500NR |
MMASU105SCG070DFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.14% +Tol, 7.14% -Tol, C0G, 30ppm/Cel TC, 0.000007uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | GJM1555C1H7R0DB01J vs MMASU105SCG070DFNA18 |
CL05C070DB5SNNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.1429% +Tol, 7.1429% -Tol, C0G, -/+30ppm/Cel TC, 0.000007uF, 0402, | Samsung Electro-Mechanics | GJM1555C1H7R0DB01J vs CL05C070DB5SNNC |
CGJ2B2C0G1H070D050BA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.14% +Tol, 7.14% -Tol, C0G, 30ppm/Cel TC, 0.000007uF, Surface Mount, 0402, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | GJM1555C1H7R0DB01J vs CGJ2B2C0G1H070D050BA |