Part Details for GJM1555C1H2R9WB01D by Murata Manufacturing Co Ltd
Overview of GJM1555C1H2R9WB01D by Murata Manufacturing Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GJM1555C1H2R9WB01D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GJM1555C1H2R9WB01DCT-ND
|
DigiKey | CAP CER 2.9PF 50V C0G/NP0 0402 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6682 In Stock |
|
$0.0179 / $0.1500 | Buy Now |
DISTI #
GJM1555C1H2R9WB01D
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.9 pF, 50 V, ? 0.05pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: GJM1555C1H2R9WB01D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0243 | Buy Now |
DISTI #
81-GJM1555C1H2R9WB1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.9 pF 50 VDC 0.05 pF 0402 C0G (NP0) RoHS: Compliant | 28250 |
|
$0.0200 / $0.1600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0169 | Buy Now |
|
Bristol Electronics | 9893 |
|
RFQ | ||
DISTI #
GJM1555C1H2R9WB01D
|
TME | Capacitor: ceramic, MLCC, 2.9pF, 50V, C0G (NP0), ±0.05pF, SMD, 0402 Min Qty: 10000 | 0 |
|
$0.0149 | RFQ |
DISTI #
GJM1555C1H2R9WB01D
|
Avnet Abacus | Multilayer Ceramic Capacitor, 2.9 pF, 50 V, � 0.05pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: GJM1555C1H2R9WB01D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for GJM1555C1H2R9WB01D
GJM1555C1H2R9WB01D CAD Models
GJM1555C1H2R9WB01D Part Data Attributes
|
GJM1555C1H2R9WB01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GJM1555C1H2R9WB01D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.72% +Tol, 1.72% -Tol, C0G, 30ppm/Cel TC, 0.0000029uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.0000029 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 1.7241% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 1.7241% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for GJM1555C1H2R9WB01D
This table gives cross-reference parts and alternative options found for GJM1555C1H2R9WB01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GJM1555C1H2R9WB01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GJM1555C1H2R9WB01C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.72% +Tol, 1.72% -Tol, C0G, 30ppm/Cel TC, 0.0000029uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GJM1555C1H2R9WB01D vs GJM1555C1H2R9WB01C |
RF15N2R9A500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.72% +Tol, 1.72% -Tol, C0G, 30ppm/Cel TC, 0.0000029uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | GJM1555C1H2R9WB01D vs RF15N2R9A500CT |
GRM1555C1H2R9WD01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.72% +Tol, 1.72% -Tol, C0G, 30ppm/Cel TC, 0.0000029uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GJM1555C1H2R9WB01D vs GRM1555C1H2R9WD01J |
RF15N2R9A500CG | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.72% +Tol, 1.72% -Tol, C0G, 30ppm/Cel TC, 0.0000029uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | GJM1555C1H2R9WB01D vs RF15N2R9A500CG |
CBR04C299A5GAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.72% +Tol, 1.72% -Tol, C0G, 30ppm/Cel TC, 0.0000029uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KEMET Corporation | GJM1555C1H2R9WB01D vs CBR04C299A5GAC |
GRM1555C1H2R9WA01W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.72% +Tol, 1.72% -Tol, C0G, 30ppm/Cel TC, 0.0000029uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GJM1555C1H2R9WB01D vs GRM1555C1H2R9WA01W |
GRM1555C1H2R9WD01W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.72% +Tol, 1.72% -Tol, C0G, 30ppm/Cel TC, 0.0000029uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GJM1555C1H2R9WB01D vs GRM1555C1H2R9WD01W |
GCQ1555C1H2R9WB01W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.72% +Tol, 1.72% -Tol, C0G, 30ppm/Cel TC, 0.0000029uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | GJM1555C1H2R9WB01D vs GCQ1555C1H2R9WB01W |
GJM1555C1H2R9WB01B | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.72% +Tol, 1.72% -Tol, C0G, 30ppm/Cel TC, 0.0000029uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GJM1555C1H2R9WB01D vs GJM1555C1H2R9WB01B |
GRM1555C1H2R9WA01B | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.72% +Tol, 1.72% -Tol, C0G, 30ppm/Cel TC, 0.0000029uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GJM1555C1H2R9WB01D vs GRM1555C1H2R9WA01B |