-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.55% +Tol, 4.55% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43T5235
|
Newark | Capacitor, Np0, 0402, 2.2Pf, Capacitance:2.2Pf, Voltage Rating:50V, Capacitance Tolerance:± 0.1Pf, Operating Temperature Max:125°C, Capacitor Case Style:0402 [1005 Metric], Svhc:No Svhc (07-Jul-2017), Capacitance Tolerance ±:± 0.1Pf, rohs Compliant: Yes |Murata GJM1555C1H2R2BB01D Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5250 |
|
$0.0250 / $0.0430 | Buy Now |
DISTI #
82AH7295
|
Newark | Cap, 2.2Pf, 50V, Mlcc, 0402, Capacitance:2.2Pf, Voltage Rating:50V, Ceramic Capacitor Case:0402 [1005 Metric], Capacitance Tolerance:± 0.1Pf, Dielectric Characteristic:C0G/Np0, Product Range:Gjm Series, Operating Temperature Rohs Compliant: Yes |Murata GJM1555C1H2R2BB01D Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0150 / $0.0160 | Buy Now |
DISTI #
490-8092-1-ND
|
DigiKey | CAP CER 2.2PF 50V C0G/NP0 0402 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1093 In Stock |
|
$0.0100 / $0.1000 | Buy Now |
DISTI #
GJM1555C1H2R2BB01D
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 pF, 50 V, ± 0.1pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: GJM1555C1H2R2BB01D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0124 / $0.0131 | Buy Now |
DISTI #
81-GJM1555C1H2R2BB01
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2 pF 50 VDC 0.1 pF 0402 C0G (NP0) RoHS: Compliant | 15326 |
|
$0.0110 / $0.1000 | Buy Now |
DISTI #
E02:0323_01066101
|
Arrow Electronics | Cap Ceramic 2.2pF 50V C0G 0.1pF Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks Date Code: 2407 | Europe - 30000 |
|
$0.0093 / $0.0120 | Buy Now |
DISTI #
V72:2272_07203081
|
Arrow Electronics | Cap Ceramic 2.2pF 50V C0G 0.1pF Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 2273 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2143 Container: Cut Strips | Americas - 2273 |
|
$0.0128 | Buy Now |
|
Future Electronics | 0402 2.2 pF 50V ±0.1 pF Tolerance C0G SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks Container: Reel | 50000Reel |
|
$0.0089 / $0.0103 | Buy Now |
|
Future Electronics | 0402 2.2 pF 50V ±0.1 pF Tolerance C0G SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0091 / $0.0099 | Buy Now |
DISTI #
77828159
|
Verical | Cap Ceramic 2.2pF 50V C0G 0.1pF Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2407 | Americas - 30000 |
|
$0.0092 / $0.0119 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GJM1555C1H2R2BB01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GJM1555C1H2R2BB01D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.55% +Tol, 4.55% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.0000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 4.5455% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 4.5455% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for GJM1555C1H2R2BB01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GJM1555C1H2R2BB01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
885392005032 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.55% +Tol, 4.55% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0402, CHIP | Wurth Elektronik | GJM1555C1H2R2BB01D vs 885392005032 |
RF0402N2R2B500CG | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | GJM1555C1H2R2BB01D vs RF0402N2R2B500CG |
C1005NP0229BGTF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.5455% +Tol, 4.5455% -Tol, NP0, -/+30ppm/Cel TC, 0.0000022uF, 0402 | Darfon Corporation | GJM1555C1H2R2BB01D vs C1005NP0229BGTF |