Part Details for GJM1555C1H1R4WB01J by Murata Manufacturing Co Ltd
Overview of GJM1555C1H1R4WB01J by Murata Manufacturing Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GJM1555C1H1R4WB01J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GJM1555C1H1R4WB01JTR-ND
|
DigiKey | CAP CER 1.4PF 50V C0G 0402 Min Qty: 50000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0229 | Buy Now |
DISTI #
GJM1555C1H1R4WB01J
|
Avnet Americas | Multi-Layer Ceramic Capacitor 1.4pF 50VDC C0G 0.05pF 0402 Paper T/R - Tape and Reel (Alt: GJM1555C1H1R4WB01J) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
81-GJM1555C1H1R4WB1J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.4 pF 50 VDC 0.05 pF 0402 C0G (NP0) RoHS: Compliant | 0 |
|
$0.0180 / $0.0210 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0169 | Buy Now |
Part Details for GJM1555C1H1R4WB01J
GJM1555C1H1R4WB01J CAD Models
GJM1555C1H1R4WB01J Part Data Attributes
|
GJM1555C1H1R4WB01J
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GJM1555C1H1R4WB01J
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.57% +Tol, 3.57% -Tol, C0G, 30ppm/Cel TC, 0.0000014uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.0000014 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 3.5714% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 3.5714% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for GJM1555C1H1R4WB01J
This table gives cross-reference parts and alternative options found for GJM1555C1H1R4WB01J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GJM1555C1H1R4WB01J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBR04C149A5GAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.57% +Tol, 3.57% -Tol, C0G, 30ppm/Cel TC, 0.0000014uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KEMET Corporation | GJM1555C1H1R4WB01J vs CBR04C149A5GAC |
GJM1555C1H1R4WB01C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.57% +Tol, 3.57% -Tol, C0G, 30ppm/Cel TC, 0.0000014uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GJM1555C1H1R4WB01J vs GJM1555C1H1R4WB01C |
GRM1555C1H1R4WZ01W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.57% +Tol, 3.57% -Tol, C0G, 30ppm/Cel TC, 0.0000014uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GJM1555C1H1R4WB01J vs GRM1555C1H1R4WZ01W |
500R07S1R4AT4S | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.5714% +Tol, 3.5714% -Tol, NP0, -/+30ppm/Cel TC, 0.0000014uF, 0402, | Johanson Technology Inc | GJM1555C1H1R4WB01J vs 500R07S1R4AT4S |
500R07S1R4AV4S | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.5714% +Tol, 3.5714% -Tol, NP0, -/+30ppm/Cel TC, 0.0000014uF, 0402, | Johanson Technology Inc | GJM1555C1H1R4WB01J vs 500R07S1R4AV4S |
500R07S1R4AU4S | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.5714% +Tol, 3.5714% -Tol, NP0, -/+30ppm/Cel TC, 0.0000014uF, 0402, | Johanson Technology Inc | GJM1555C1H1R4WB01J vs 500R07S1R4AU4S |
500R07S1R4AT4T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.5714% +Tol, 3.5714% -Tol, NP0, -/+30ppm/Cel TC, 0.0000014uF, 0402, | Johanson Technology Inc | GJM1555C1H1R4WB01J vs 500R07S1R4AT4T |
500R07S1R4AC4S | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.5714% +Tol, 3.5714% -Tol, NP0, -/+30ppm/Cel TC, 0.0000014uF, 0402, | Johanson Technology Inc | GJM1555C1H1R4WB01J vs 500R07S1R4AC4S |
500SHL1R4ASE-ROHS | Ceramic Capacitor, Ceramic, | EXXELIA Group | GJM1555C1H1R4WB01J vs 500SHL1R4ASE-ROHS |
500R07S1R4AT4Y | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.5714% +Tol, 3.5714% -Tol, NP0, -/+30ppm/Cel TC, 0.0000014uF, 0402, | Johanson Technology Inc | GJM1555C1H1R4WB01J vs 500R07S1R4AT4Y |