Capacitors
GJM1555C1H120JB01D
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT

Overview of GJM1555C1H120JB01D by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Telecommunications Automotive

Price & Stock for GJM1555C1H120JB01D by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 43T5232
Newark Cap, 12Pf, 50V, 5%, 0402, Capacitance:12Pf, Voltage Rating:50V, Product Range:-, Capacitance Tolerance:± 5%, Operating Temperature Max:125°C, Capacitor Case Style:0402 [1005 Metric], Automotive Qualification Standard:-, Svhc:No Svhc Rohs Compliant: Yes |Murata GJM1555C1H120JB01D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 17617
  • 10 $0.0620
  • 25 $0.0540
  • 50 $0.0450
  • 100 $0.0360
$0.0360 / $0.0620 Buy Now
DISTI # 70AH6305
Newark Cap, 12Pf, 50V, Mlcc, 0402, Capacitance:12Pf, Voltage Rating:50V, Ceramic Capacitor Case:0402 [1005 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Gjm Series, Operating Temperature Min:-55°C, Rohs Compliant: Yes |Murata GJM1555C1H120JB01D RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel 0
  • 10,000 $0.0200
  • 20,000 $0.0190
$0.0190 / $0.0200 Buy Now
DISTI # 490-3115-1-ND
DigiKey CAP CER 12PF 50V C0G/NP0 0402 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 174427
In Stock
  • 1 $0.1400
  • 10 $0.0760
  • 50 $0.0530
  • 100 $0.0457
  • 500 $0.0336
  • 1,000 $0.0298
  • 2,500 $0.0258
  • 5,000 $0.0233
  • 10,000 $0.0214
  • 20,000 $0.0197
  • 30,000 $0.0188
  • 50,000 $0.0179
  • 70,000 $0.0174
  • 100,000 $0.0169
  • 250,000 $0.0157
  • 500,000 $0.0150
$0.0150 / $0.1400 Buy Now
DISTI # GJM1555C1H120JB01D
Avnet Americas Multilayer Ceramic Capacitor, 12 pF, 50 V, ? 5%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: GJM1555C1H120JB01D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel 90000
  • 10,000 $0.0047
  • 20,000 $0.0047
  • 40,000 $0.0047
  • 60,000 $0.0047
  • 80,000 $0.0047
  • 100,000 $0.0047
  • 1,000,000 $0.0047
  • 2,500,000 $0.0047
  • 5,000,000 $0.0047
  • 10,000,000 $0.0047
$0.0047 Buy Now
DISTI # 81-GJM1555C1H120JB1D
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 12 pF 50 VDC 5% 0402 C0G (NP0) RoHS: Compliant 52524
  • 1 $0.1500
  • 10 $0.0600
  • 100 $0.0350
  • 1,000 $0.0260
  • 2,500 $0.0240
  • 10,000 $0.0170
  • 20,000 $0.0160
  • 100,000 $0.0150
$0.0150 / $0.1500 Buy Now
Future Electronics 0402 12 pF 50 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks Container: Reel 1140000
Reel
  • 10,000 $0.0146
  • 30,000 $0.0143
  • 40,000 $0.0142
  • 100,000 $0.0139
  • 150,000 $0.0137
$0.0137 / $0.0146 Buy Now
Future Electronics 0402 12 pF 50 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks Container: Reel 100000
Reel
  • 10,000 $0.0149
  • 30,000 $0.0144
  • 40,000 $0.0142
  • 100,000 $0.0138
  • 150,000 $0.0134
$0.0134 / $0.0149 Buy Now
Future Electronics 0402 12 pF 50 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Cut Tape/Mini-Reel 8115
Cut Tape/Mini-Reel
  • 1 $0.1000
  • 20 $0.0751
  • 150 $0.0584
  • 1,000 $0.0427
  • 5,000 $0.0293
$0.0293 / $0.1000 Buy Now
Future Electronics 0402 12 pF 50 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks Container: Reel 0
Reel
  • 10,000 $0.0149
  • 30,000 $0.0144
  • 40,000 $0.0142
  • 100,000 $0.0138
  • 150,000 $0.0134
$0.0134 / $0.0149 Buy Now
DISTI # 84384438
Verical Cap Ceramic 12pF 50V C0G 5% Pad SMD 0402 125°C Automotive T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2402 Americas - 280000
  • 10,000 $0.0225
$0.0225 Buy Now
DISTI # 77352436
Verical Cap Ceramic 12pF 50V C0G 5% Pad SMD 0402 125°C Automotive T/R RoHS: Compliant Min Qty: 2924 Package Multiple: 1 Americas - 10700
  • 2,874 $0.0244
  • 5,000 $0.0207
  • 6,000 $0.0206
$0.0206 / $0.0244 Buy Now
DISTI # 83719992
Verical Cap Ceramic 12pF 50V C0G 5% Pad SMD 0402 125°C Automotive T/R RoHS: Compliant Min Qty: 2080 Package Multiple: 1 Date Code: 2429 Americas - 10000
  • 6,000 $0.0142
$0.0142 Buy Now
Bristol Electronics   7498
RFQ
Quest Components Capacitor, Ceramic, 12pf, 50V, 5±%, C0G Temp Coef. 77536
  • 1 $0.2900
  • 13,794 $0.0508
  • 31,528 $0.0435
$0.0435 / $0.2900 Buy Now
Quest Components Capacitor, Ceramic, 12pf, 50V, 5±%, C0G Temp Coef. 7936
  • 1 $0.0428
  • 313 $0.0268
  • 1,870 $0.0193
$0.0193 / $0.0428 Buy Now
DISTI # GJM1555C1H120JB01D
TTI Multilayer Ceramic Capacitors MLCC - SMD/SMT 12 pF 50 VDC 5% 0402 C0G (NP0) RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel Americas - 20000
In Stock
  • 10,000 $0.0150
  • 20,000 $0.0147
  • 30,000 $0.0144
  • 50,000 $0.0142
  • 100,000 $0.0139
$0.0139 / $0.0150 Buy Now
DISTI # GJM1555C1H120JB01D
TME Capacitor: ceramic, MLCC, 12pF, 50V, C0G (NP0), ±5%, SMD, 0402 Min Qty: 1 10700
  • 1 $0.1457
  • 10 $0.0588
  • 50 $0.0434
  • 100 $0.0380
  • 500 $0.0276
  • 2,000 $0.0202
  • 2,500 $0.0194
  • 5,000 $0.0164
  • 6,000 $0.0156
  • 10,000 $0.0148
$0.0148 / $0.1457 Buy Now
NexGen Digital   16654
RFQ
DISTI # GJM1555C1H120JB01D
Avnet Abacus Multilayer Ceramic Capacitor, 12 pF, 50 V, � 5%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: GJM1555C1H120JB01D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days Container: Reel Abacus - 10000
Buy Now
DISTI # GJM1555C1H120JB01D
Avnet Asia Multilayer Ceramic Capacitor, 12 pF, 50 V, ? 5%, C0G (NP0), 0402 [1005 Metric] (Alt: GJM1555C1H120JB01D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days 0
  • 10,000 $0.0093
  • 20,000 $0.0077
  • 30,000 $0.0076
  • 50,000 $0.0075
  • 100,000 $0.0073
  • 250,000 $0.0072
  • 500,000 $0.0070
$0.0070 / $0.0093 Buy Now
DISTI # C1S521300925072
Chip1Stop Cap Ceramic 12pF 50V C0G 5% Pad SMD 0402 125℃ T/R 10000
  • 6,000 $0.0142
$0.0142 Buy Now

CAD Models for GJM1555C1H120JB01D by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for GJM1555C1H120JB01D by Murata Manufacturing Co Ltd

GJM1555C1H120JB01D
Murata Manufacturing Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
10 Weeks
Samacsys Manufacturer
Murata Electronics
Capacitance
0.000012 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.5 mm
JESD-609 Code
e3
Length
1 mm
Mounting Feature
SURFACE MOUNT
Multilayer
YES
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 7 INCH
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
50 V
Size Code
0402
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.5 mm
Want to compare parts?
  1. GJM1555C1H120JB01D
    Murata Manufacturing Co Ltd
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for GJM1555C1H120JB01D

This table gives cross-reference parts and alternative options found for GJM1555C1H120JB01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GJM1555C1H120JB01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GCQ1555C1H120JB01J Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0402, CHIP Murata Manufacturing Co Ltd GJM1555C1H120JB01D vs GCQ1555C1H120JB01J
CS0402JRNPO9BN120 Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0402, CHIP YAGEO Corporation GJM1555C1H120JB01D vs CS0402JRNPO9BN120
GCH1555C1H120JE01D Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0402, CHIP Murata Manufacturing Co Ltd GJM1555C1H120JB01D vs GCH1555C1H120JE01D
GCH1555C1H120JE01J Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0402, CHIP Murata Manufacturing Co Ltd GJM1555C1H120JB01D vs GCH1555C1H120JE01J
UMK105CG120JV-F Capacitor, Ceramic, Chip, General Purpose, 12pF, 50V, ±5%, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/2mm pitch TAIYO YUDEN GJM1555C1H120JB01D vs UMK105CG120JV-F
MMASU105SCG120JFNA01 Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0402, CHIP TAIYO YUDEN GJM1555C1H120JB01D vs MMASU105SCG120JFNA01
CC0402JRNPO9BN120 Capacitor, Ceramic, Chip, General Purpose, 12pF, 50V, ±5%, C0G/NP0, 0402 (1005 mm), 0.022"T, -55º ~ +125ºC, 7" Reel/Paper Tape YAGEO Corporation GJM1555C1H120JB01D vs CC0402JRNPO9BN120
CBR04C120J5GAC Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT KEMET Corporation GJM1555C1H120JB01D vs CBR04C120J5GAC
C0402C120J5GACAUTO Capacitor, Ceramic, Chip, General Purpose, 12pF, 50V, ±5%, C0G/NP0, 0402 (1005 mm), -55º ~ +125ºC, Bulk KEMET Corporation GJM1555C1H120JB01D vs C0402C120J5GACAUTO
MCASU105SCG120JFNA1J Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0402, CHIP TAIYO YUDEN GJM1555C1H120JB01D vs MCASU105SCG120JFNA1J

Related Parts for GJM1555C1H120JB01D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GJM1555C1H120JB01D by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GJM1555C1H120JB01D by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of GJM1555C1H120JB01D would you like to use for your alert(s)?
  • Please alert me when GJM1555C1H120JB01D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GJM1555C1H120JB01D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GJM1555C1H120JB01D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GJM1555C1H120JB01D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GJM1555C1H120JB01D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GJM1555C1H120JB01D by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: