GJM0335G2A7R1WB01D
Murata Manufacturing Co Ltd
Description: Ceramic Capacitor, Multilayer, Ceramic, 100V, 0.7% +Tol, 0.7% -Tol, X8G, 30ppm/Cel TC, 0.0000071uF, Surface Mount, 0201, CHIP

Overview of GJM0335G2A7R1WB01D by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications Automotive

Price & Stock for GJM0335G2A7R1WB01D by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 490-GJM0335G2A7R1WB01DTR-ND
DigiKey CAP CER 7.1PF 100V X8G 0201 Min Qty: 15000 Lead time: 23 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 15,000 $0.0494
$0.0494 Buy Now
DISTI # GJM0335G2A7R1WB01D
Avnet Americas - Tape and Reel (Alt: GJM0335G2A7R1WB01D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 15,000 $0.0514
$0.0514 Buy Now
DISTI # 81-GJM0335G2A7R1WB1D
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 7.1 pF 100 VDC 0.05 pF 0201 X8G RoHS: Compliant 0
  • 1 $0.2500
  • 10 $0.1660
  • 100 $0.0940
  • 1,000 $0.0610
  • 2,500 $0.0580
  • 10,000 $0.0480
  • 15,000 $0.0450
  • 45,000 $0.0430
  • 90,000 $0.0380
$0.0380 / $0.2500 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel 0
Reel
  • 15,000 $0.0362
$0.0362 Buy Now
Bristol Electronics   15000
RFQ
Quest Components   12000
  • 1 $0.2970
  • 375 $0.0891
  • 4,490 $0.0594
$0.0594 / $0.2970 Buy Now

CAD Models for GJM0335G2A7R1WB01D by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for GJM0335G2A7R1WB01D by Murata Manufacturing Co Ltd

GJM0335G2A7R1WB01D
Murata Manufacturing Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Murata Electronics
Capacitance
0.0000071 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.3 mm
JESD-609 Code
e3
Length
0.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
0.7%
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 7 INCH
Positive Tolerance
0.7%
Rated (DC) Voltage (URdc)
100 V
Size Code
0201
Surface Mount
YES
Temperature Characteristics Code
X8G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.3 mm
Want to compare parts?
  1. GJM0335G2A7R1WB01D
    Murata Manufacturing Co Ltd
    Ceramic Capacitor, Multilayer, Ceramic, 100V, 0.7% +Tol, 0.7% -Tol, X8G, 30ppm/Cel TC, 0.0000071uF, Surface Mount, 0201, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GJM0335G2A7R1WB01D by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GJM0335G2A7R1WB01D by Murata Manufacturing Co Ltd

  • Please alert me when GJM0335G2A7R1WB01D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following GJM0335G2A7R1WB01D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GJM0335G2A7R1WB01D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following GJM0335G2A7R1WB01D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GJM0335G2A7R1WB01D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GJM0335G2A7R1WB01D by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: