GJM0335C1H1R2WB01J
Murata Manufacturing Co Ltd
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.17% +Tol, 4.17% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0201, CHIP

Overview of GJM0335C1H1R2WB01J by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Telecommunications Automotive

Price & Stock for GJM0335C1H1R2WB01J by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 490-GJM0335C1H1R2WB01JTR-ND
DigiKey CAP CER 1.2PF 50V C0G 0201 Min Qty: 50000 Lead time: 23 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 50,000 $0.0180
$0.0180 Buy Now
DISTI # GJM0335C1H1R2WB01J
Avnet Americas Cap Ceramic Monolithic 1.2pF 50VDC 0.05pF SMD Paper T/R - Tape and Reel (Alt: GJM0335C1H1R2WB01J) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 50,000 $0.0126
$0.0126 Buy Now
DISTI # 81-GJM0335C1H1R2WB1J
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.2 pF 50 VDC 0.05 pF 0201 C0G (NP0) RoHS: Compliant 0
  • 50,000 $0.0170
  • 100,000 $0.0160
$0.0160 / $0.0170 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Lead time: 14 Weeks Container: Reel 0
Reel
  • 50,000 $0.0133
$0.0133 Buy Now

CAD Models for GJM0335C1H1R2WB01J by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for GJM0335C1H1R2WB01J by Murata Manufacturing Co Ltd

GJM0335C1H1R2WB01J
Murata Manufacturing Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
, 0201
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Murata Electronics
Capacitance
0.0000012 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.3 mm
JESD-609 Code
e3
Length
0.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
YES
Negative Tolerance
4.1667%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 13 INCH
Positive Tolerance
4.1667%
Rated (DC) Voltage (URdc)
50 V
Size Code
0201
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.3 mm
Want to compare parts?
  1. GJM0335C1H1R2WB01J
    Murata Manufacturing Co Ltd
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.17% +Tol, 4.17% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0201, CHIP
    VS

Alternate Parts for GJM0335C1H1R2WB01J

This table gives cross-reference parts and alternative options found for GJM0335C1H1R2WB01J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GJM0335C1H1R2WB01J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GRM0335C1H1R2WD01B CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000012uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GJM0335C1H1R2WB01J vs GRM0335C1H1R2WD01B
GJM0335C1H1R2WB01W Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.17% +Tol, 4.17% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0201, CHIP Murata Manufacturing Co Ltd GJM0335C1H1R2WB01J vs GJM0335C1H1R2WB01W
GRM0335C1H1R2WA01C Ceramic Capacitor, Ceramic, 50V, 4.1667% +Tol, 4.1667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0201, Murata Manufacturing Co Ltd GJM0335C1H1R2WB01J vs GRM0335C1H1R2WA01C
CBR02C129A5GAC Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.1667% +Tol, 4.1667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0201 KEMET Corporation GJM0335C1H1R2WB01J vs CBR02C129A5GAC
CALC0201N500A1R2A-T15 Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.1667% +Tol, 4.1667% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0201, CHIP Thin Film Technology Corp (TFT) GJM0335C1H1R2WB01J vs CALC0201N500A1R2A-T15
NMC-Q0201NPO1R2A50TRPF Ceramic Capacitor, Ceramic, NIC Components Corp GJM0335C1H1R2WB01J vs NMC-Q0201NPO1R2A50TRPF
C0201HQN500-1R2ANE Ceramic Capacitor, Ceramic, VENKEL LTD GJM0335C1H1R2WB01J vs C0201HQN500-1R2ANE
GJM0335C1H1R2WB01D Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.17% +Tol, 4.17% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0201, CHIP Murata Manufacturing Co Ltd GJM0335C1H1R2WB01J vs GJM0335C1H1R2WB01D
GRM0335C1H1R2WD01J CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000012uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GJM0335C1H1R2WB01J vs GRM0335C1H1R2WD01J
CALC0201N500A1R2A-T70 Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.1667% +Tol, 4.1667% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0201, CHIP Thin Film Technology Corp (TFT) GJM0335C1H1R2WB01J vs CALC0201N500A1R2A-T70

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GJM0335C1H1R2WB01J by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GJM0335C1H1R2WB01J by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of GJM0335C1H1R2WB01J would you like to use for your alert(s)?
  • Please alert me when GJM0335C1H1R2WB01J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GJM0335C1H1R2WB01J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GJM0335C1H1R2WB01J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GJM0335C1H1R2WB01J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GJM0335C1H1R2WB01J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GJM0335C1H1R2WB01J by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: