Part Details for GJM0335C1ER40BB01D by Murata Manufacturing Co Ltd
Overview of GJM0335C1ER40BB01D by Murata Manufacturing Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GJM0335C1ER40BB01D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-3050-1-ND
|
DigiKey | CAP CER 0.4PF 25V C0G/NP0 0201 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
65419 In Stock |
|
$0.0075 / $0.1000 | Buy Now |
DISTI #
GJM0335C1ER40BB01D
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.4 pF, 25 V, ? 0.1pF, C0G (NP0), 0201 [0603 Metric] - Tape and Reel (Alt: GJM0335C1ER40BB01D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0060 | Buy Now |
DISTI #
81-GJM0335C1ER40BB01
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.4 pF 25 VDC 0.1 pF 0201 C0G (NP0) RoHS: Compliant | 32493 |
|
$0.0060 / $0.1000 | Buy Now |
DISTI #
V72:2272_07202126
|
Arrow Electronics | Cap Ceramic 0.4pF 25V C0G 0.1pF Pad SMD 0201 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1851 Container: Cut Strips | Americas - 12466 |
|
$0.0065 | Buy Now |
|
Future Electronics | 0201 0.4 pF 25 V ±0.1 pF Tolerance C0G SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks Container: Reel | 15000Reel |
|
$0.0058 / $0.0064 | Buy Now |
DISTI #
31621188
|
Verical | Cap Ceramic 0.4pF 25V C0G 0.1pF Pad SMD 0201 125°C T/R RoHS: Compliant Min Qty: 962 Package Multiple: 1 Date Code: 1851 | Americas - 12466 |
|
$0.0065 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.4 PF, SURFACE MOUNT, 0201 | 12000 |
|
$0.0150 / $0.0750 | Buy Now |
DISTI #
GJM0335C1ER40BB01D
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.4 pF 25 VDC 0.1 pF 0201 C0G (NP0) RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0060 / $0.0075 | Buy Now |
DISTI #
GJM0335C1ER40BB01D
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.4 pF, 25 V, � 0.1pF, C0G (NP0), 0201 [0603 Metric] - Tape and Reel (Alt: GJM0335C1ER40BB01D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 15000 |
|
Buy Now | |
DISTI #
GJM0335C1ER40BB01D
|
Avnet Asia | Multilayer Ceramic Capacitor, 0.4 pF, 25 V, ? 0.1pF, C0G (NP0), 0201 [0603 Metric] (Alt: GJM0335C1ER40BB01D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for GJM0335C1ER40BB01D
GJM0335C1ER40BB01D CAD Models
GJM0335C1ER40BB01D Part Data Attributes
|
GJM0335C1ER40BB01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GJM0335C1ER40BB01D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 25V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.0000004uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 4e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 25% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 25% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for GJM0335C1ER40BB01D
This table gives cross-reference parts and alternative options found for GJM0335C1ER40BB01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GJM0335C1ER40BB01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250R05L0R4BC4Y | Ceramic Capacitor, Multilayer, Ceramic, 25V, 25% +Tol, 25% -Tol, NP0, -/+30ppm/Cel TC, 0.0000004uF, 0201, | Johanson Technology Inc | GJM0335C1ER40BB01D vs 250R05L0R4BC4Y |
0201N0R4B250LT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.0000004uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | GJM0335C1ER40BB01D vs 0201N0R4B250LT |
C0201C0G250-0R4BPBP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.0000004uF, Surface Mount, 0201, | VENKEL LTD | GJM0335C1ER40BB01D vs C0201C0G250-0R4BPBP |
C0201C0G250-0R4BPD | Ceramic Capacitor, Ceramic, | VENKEL LTD | GJM0335C1ER40BB01D vs C0201C0G250-0R4BPD |
250R05L0R4BV4Y | Ceramic Capacitor, Multilayer, Ceramic, 25V, 25% +Tol, 25% -Tol, NP0, -/+30ppm/Cel TC, 0.0000004uF, 0201, | Johanson Technology Inc | GJM0335C1ER40BB01D vs 250R05L0R4BV4Y |
C0201C0G250-0R4BND | Ceramic Capacitor, Multilayer, Ceramic, 25V, 25% +Tol, 25% -Tol, C0G, -/+30ppm/Cel TC, 0.0000004uF, 0201, | VENKEL LTD | GJM0335C1ER40BB01D vs C0201C0G250-0R4BND |
250R05L0R4BG4T | Ceramic Capacitor, Multilayer, Ceramic, 25V, 25% +Tol, 25% -Tol, NP0, -/+30ppm/Cel TC, 0.0000004uF, 0201, | Johanson Technology Inc | GJM0335C1ER40BB01D vs 250R05L0R4BG4T |
GCM0335C1ER40BA16D | Ceramic Capacitor, Multilayer, Ceramic, 25V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.0000004uF, Surface Mount, 0201, CHIP | Murata Manufacturing Co Ltd | GJM0335C1ER40BB01D vs GCM0335C1ER40BA16D |
GRM0335C1ER40BZ01B | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000004uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GJM0335C1ER40BB01D vs GRM0335C1ER40BZ01B |
C0201C0G250-0R4BPR | Ceramic Capacitor, Ceramic, | VENKEL LTD | GJM0335C1ER40BB01D vs C0201C0G250-0R4BPR |