-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.04% +Tol, 1.04% -Tol, C0G, 30ppm/Cel TC, 0.0000096uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GJM0335C1E9R6BB01DTR-ND
|
DigiKey | CAP CER 9.6PF 25V C0G 0201 Min Qty: 15000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0099 | Buy Now |
DISTI #
GJM0335C1E9R6BB01D
|
Avnet Americas | Cap Ceramic Monolithic 9.6pF 25VDC 0.1pF SMD Paper T/R - Tape and Reel (Alt: GJM0335C1E9R6BB01D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0060 | Buy Now |
DISTI #
81-GJM0335C1E9R6BB1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 9.6 pF 25 VDC 0.1 pF 0201 C0G (NP0) RoHS: Compliant | 0 |
|
$0.0080 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0060 | Buy Now |
DISTI #
GJM0335C1E9R6BB01D
|
Avnet Asia | Cap Ceramic Monolithic 9.6pF 25VDC 0.1pF SMD Paper T/R (Alt: GJM0335C1E9R6BB01D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GJM0335C1E9R6BB01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GJM0335C1E9R6BB01D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.04% +Tol, 1.04% -Tol, C0G, 30ppm/Cel TC, 0.0000096uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.0000096 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 1.0417% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 1.0417% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
This table gives cross-reference parts and alternative options found for GJM0335C1E9R6BB01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GJM0335C1E9R6BB01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMC-Q0201NP09R6B25TRPF | CAP,CERAMIC,9.6PF,25VDC,.1PF -TOL,.1PF +TOL,NP0 TC CODE,-30,30PPM TC,0201 CASE | NIC Components Corp | GJM0335C1E9R6BB01D vs NMC-Q0201NP09R6B25TRPF |
GRM0335C1E9R6FD01J | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000096uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GJM0335C1E9R6BB01D vs GRM0335C1E9R6FD01J |
GJM0335C1E9R6BB01J | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.04% +Tol, 1.04% -Tol, C0G, 30ppm/Cel TC, 0.0000096uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GJM0335C1E9R6BB01D vs GJM0335C1E9R6BB01J |
GJM0335C1E9R6BB01W | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.04% +Tol, 1.04% -Tol, C0G, 30ppm/Cel TC, 0.0000096uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GJM0335C1E9R6BB01D vs GJM0335C1E9R6BB01W |
CBR02C969B3GAC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.04% +Tol, 1.04% -Tol, C0G, 30ppm/Cel TC, 0.0000096uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | KEMET Corporation | GJM0335C1E9R6BB01D vs CBR02C969B3GAC |
RF03N9R6B250CT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.04% +Tol, 1.04% -Tol, C0G, 30ppm/Cel TC, 0.0000096uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | GJM0335C1E9R6BB01D vs RF03N9R6B250CT |
GRM0335C1E9R6FD01W | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000096uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GJM0335C1E9R6BB01D vs GRM0335C1E9R6FD01W |
RF03N9R6B250CG | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.04% +Tol, 1.04% -Tol, C0G, 30ppm/Cel TC, 0.0000096uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | GJM0335C1E9R6BB01D vs RF03N9R6B250CG |
GRM0335C1E9R6BD01F | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000096uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GJM0335C1E9R6BB01D vs GRM0335C1E9R6BD01F |
GCM0335C1E9R6BD03J | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.04% +Tol, 1.04% -Tol, C0G, 30ppm/Cel TC, 0.0000096uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GJM0335C1E9R6BB01D vs GCM0335C1E9R6BD03J |