-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.61% +Tol, 1.61% -Tol, C0G, 30ppm/Cel TC, 0.0000062uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ9372
|
Newark | Cap, 6.2Pf, 25V, Mlcc, 0201 Rohs Compliant: Yes |Murata GJM0335C1E6R2BB01D Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0160 / $0.1030 | Buy Now |
DISTI #
490-14787-1-ND
|
DigiKey | CAP CER 6.2PF 25V C0G/NP0 0201 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
35552 In Stock |
|
$0.0071 / $0.1000 | Buy Now |
DISTI #
GJM0335C1E6R2BB01D
|
Avnet Americas | Multilayer Ceramic Capacitor, 6.2 pF, 25 V, ± 0.1pF, C0G (NP0), 0201 [0603 Metric] - Tape and Reel (Alt: GJM0335C1E6R2BB01D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0085 | Buy Now |
DISTI #
81-GJM0335C1E6R2BB01
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.2 pF 25 VDC 0.1 pF 0201 C0G (NP0) RoHS: Compliant | 9262 |
|
$0.0060 / $0.1000 | Buy Now |
|
Future Electronics | 0201 6.2 pF 25 V ±0.1 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 30000Reel |
|
$0.0058 / $0.0067 | Buy Now |
|
Future Electronics | 0201 6.2 pF 25 V ±0.1 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 15000Reel |
|
$0.0057 / $0.0065 | Buy Now |
|
Bristol Electronics | 45000 |
|
RFQ | ||
|
Quest Components | 36000 |
|
$0.0082 / $0.0615 | Buy Now | |
|
Quest Components | 12000 |
|
$0.0248 / $0.1240 | Buy Now | |
DISTI #
GJM0335C1E6R2BB01D
|
TME | Capacitor: ceramic, MLCC, 6.2pF, 25V, C0G (NP0), ±0.1pF, SMD, 0201 Min Qty: 15000 | 0 |
|
$0.0062 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GJM0335C1E6R2BB01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GJM0335C1E6R2BB01D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.61% +Tol, 1.61% -Tol, C0G, 30ppm/Cel TC, 0.0000062uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.0000062 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1.61% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 1.61% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
This table gives cross-reference parts and alternative options found for GJM0335C1E6R2BB01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GJM0335C1E6R2BB01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603C0G1E6R2B(030BG) | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.0000062 uF, SURFACE MOUNT, 0201, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | GJM0335C1E6R2BB01D vs C0603C0G1E6R2B(030BG) |
250R05L6R2BV4Y | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.61% +Tol, 1.61% -Tol, C0G, 30ppm/Cel TC, 0.0000062uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | GJM0335C1E6R2BB01D vs 250R05L6R2BV4Y |
250R05L6R2BG4Y | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.61% +Tol, 1.61% -Tol, C0G, 30ppm/Cel TC, 0.0000062uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | GJM0335C1E6R2BB01D vs 250R05L6R2BG4Y |
250R05L6R2BT4Y | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.0000062 uF, SURFACE MOUNT, 0201, CHIP | Johanson Dielectrics Inc | GJM0335C1E6R2BB01D vs 250R05L6R2BT4Y |
QLCD250Q6R2B1GV001T | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.6129% +Tol, 1.6129% -Tol, C0G, 30ppm/Cel TC, 0.0000062uF, Surface Mount, 0201, CHIP | Johanson Technology Inc | GJM0335C1E6R2BB01D vs QLCD250Q6R2B1GV001T |
250R05L6R2BG4Y | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.0000062 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | GJM0335C1E6R2BB01D vs 250R05L6R2BG4Y |
250R05L6R2BV4W | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.61% +Tol, 1.61% -Tol, C0G, 30ppm/Cel TC, 0.0000062uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | GJM0335C1E6R2BB01D vs 250R05L6R2BV4W |
250R05L6R2BT4Y | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000062uF, SURFACE MOUNT, 0201, CHIP | Johanson Technology Inc | GJM0335C1E6R2BB01D vs 250R05L6R2BT4Y |
250R05L6R2BT4W | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000062uF, SURFACE MOUNT, 0201, CHIP | Johanson Technology Inc | GJM0335C1E6R2BB01D vs 250R05L6R2BT4W |
NMC0201NPO6R2B25TRP3KF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.61% +Tol, 1.61% -Tol, C0G, 30ppm/Cel TC, 0.0000062uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | NIC Components Corp | GJM0335C1E6R2BB01D vs NMC0201NPO6R2B25TRP3KF |