Part Details for GJM0335C1E5R6CB01D by Murata Manufacturing Co Ltd
Results Overview of GJM0335C1E5R6CB01D by Murata Manufacturing Co Ltd
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GJM0335C1E5R6CB01D Information
GJM0335C1E5R6CB01D by Murata Manufacturing Co Ltd is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GJM0335C1E5R6CB01D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AJ0426
|
Newark | Cap, 5.6Pf, 25V, Mlcc, 0201 Rohs Compliant: Yes |Murata GJM0335C1E5R6CB01D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1410 |
|
$0.0090 / $0.0150 | Buy Now |
DISTI #
70AH6295
|
Newark | Cap, 5.6Pf, 25V, Mlcc, 0201, Capacitance:5.6Pf, Voltage Rating:25V, Ceramic Capacitor Case:0201 [... more RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0050 | Buy Now |
DISTI #
490-3073-1-ND
|
DigiKey | CAP CER 5.6PF 25V C0G/NP0 0201 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
42476 In Stock |
|
$0.0041 / $0.1000 | Buy Now |
DISTI #
GJM0335C1E5R6CB01D
|
Avnet Americas | Multilayer Ceramic Capacitor, 5.6 pF, 25 V, ? 0.25pF, C0G (NP0), 0201 [0603 Metric] - Tape and Reel ... more RoHS: Compliant Min Qty: 75000 Package Multiple: 75000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0036 | Buy Now |
DISTI #
GJM0335C1E5R6CB01D
|
Avnet Americas | Multilayer Ceramic Capacitor, 5.6 pF, 25 V, ? 0.25pF, C0G (NP0), 0201 [0603 Metric] - Tape and Reel ... more RoHS: Compliant Min Qty: 75000 Package Multiple: 75000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0068 | Buy Now |
DISTI #
81-GJM0335C1E5R6CB01
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 5.6 pF 25 VDC 0.25 pF 0201 C0G (NP0) RoHS: Compliant | 94983 |
|
$0.0060 / $0.1100 | Buy Now |
DISTI #
V72:2272_07198913
|
Arrow Electronics | Cap Ceramic 5.6pF 25V C0G 0.25pF Pad SMD 0201 125°C T/R RoHS: Compliant Min Qty: 20408 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2026 Container: Cut Strips | Americas - 73989 |
|
$0.0060 | Buy Now |
DISTI #
V36:1790_07198913
|
Arrow Electronics | Cap Ceramic 5.6pF 25V C0G 0.25pF Pad SMD 0201 125°C T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks Date Code: 2429 | Americas - 60000 |
|
$0.0055 | Buy Now |
|
Future Electronics | 0201 5.6 pF 25V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks Container: Reel |
15000 Reel |
|
$0.0036 / $0.0040 | Buy Now |
DISTI #
40069340
|
Verical | Cap Ceramic 5.6pF 25V C0G 0.25pF Pad SMD 0201 125°C T/R RoHS: Compliant Min Qty: 20408 Package Multiple: 1 Date Code: 2026 | Americas - 73989 |
|
$0.0060 | Buy Now |
Part Details for GJM0335C1E5R6CB01D
GJM0335C1E5R6CB01D CAD Models
GJM0335C1E5R6CB01D Part Data Attributes
|
GJM0335C1E5R6CB01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GJM0335C1E5R6CB01D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 25V, 4.46% +Tol, 4.46% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.0000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 4.4643% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 4.4643% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for GJM0335C1E5R6CB01D
This table gives cross-reference parts and alternative options found for GJM0335C1E5R6CB01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GJM0335C1E5R6CB01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
250R05L5R6CT4Y | Johanson Technology Inc | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000056uF, SURFACE MOUNT, 0201, CHIP | GJM0335C1E5R6CB01D vs 250R05L5R6CT4Y |
CQ0201CPNPO8BN5R6 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 4.4643% +Tol, 4.4643% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0201, | GJM0335C1E5R6CB01D vs CQ0201CPNPO8BN5R6 |
250R05L5R6CG4R | Johanson Technology Inc | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000056uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | GJM0335C1E5R6CB01D vs 250R05L5R6CG4R |
C0201HQN250-5R6CG6E | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 4.46% +Tol, 4.46% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | GJM0335C1E5R6CB01D vs C0201HQN250-5R6CG6E |
250R05N5R6CV4 | Johanson Dielectrics Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 4.4643% +Tol, 4.4643% -Tol, NP0, -/+30ppm/Cel TC, 0.0000056uF, 0201, | GJM0335C1E5R6CB01D vs 250R05N5R6CV4 |
GJM0335C1E5R6CB01J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 4.46% +Tol, 4.46% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | GJM0335C1E5R6CB01D vs GJM0335C1E5R6CB01J |
02013A5R6CA12A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 4.4643% +Tol, 4.4643% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0201, CHIP | GJM0335C1E5R6CB01D vs 02013A5R6CA12A |
CL03C5R6CA3GNND | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 4.46% +Tol, 4.46% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0201, CHIP | GJM0335C1E5R6CB01D vs CL03C5R6CA3GNND |
CL03C5R6CA3GNNP | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 4.4643% +Tol, 4.4643% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0201, | GJM0335C1E5R6CB01D vs CL03C5R6CA3GNNP |
CMC-025/5R6CN0201T13F | Tecate Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 4.4643% +Tol, 4.4643% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | GJM0335C1E5R6CB01D vs CMC-025/5R6CN0201T13F |