-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.28% +Tol, 1.28% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GJM0335C1E3R9WB01DCT-ND
|
DigiKey | CAP CER 3.9PF 25V C0G/NP0 0201 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
30236 In Stock |
|
$0.0143 / $0.1300 | Buy Now |
DISTI #
GJM0335C1E3R9WB01D
|
Avnet Americas | Multilayer Ceramic Capacitor, 3.9 pF, 25 V, ± 0.05pF, C0G (NP0), 0201 [0603 Metric] - Tape and Reel (Alt: GJM0335C1E3R9WB01D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0122 | Buy Now |
DISTI #
81-GJM0335C1E3R9WB1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 3.9 pF 25 VDC 0.05 pF 0201 C0G (NP0) RoHS: Compliant | 15870 |
|
$0.0140 / $0.1300 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 3.9 pF 25 VDC 0.05 pF 0201 C0G (NP0 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks Container: Reel | 15000Reel |
|
$0.0138 / $0.0146 | Buy Now |
DISTI #
GJM0335C1E3R9WB01D
|
Avnet Abacus | Multilayer Ceramic Capacitor, 3.9 pF, 25 V, � 0.05pF, C0G (NP0), 0201 [0603 Metric] - Tape and Reel (Alt: GJM0335C1E3R9WB01D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
GJM0335C1E3R9WB01D
|
Avnet Asia | Multilayer Ceramic Capacitor, 3.9 pF, 25 V, ± 0.05pF, C0G (NP0), 0201 [0603 Metric] (Alt: GJM0335C1E3R9WB01D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0070 / $0.0078 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 15000 | 990000 |
|
$0.0129 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GJM0335C1E3R9WB01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GJM0335C1E3R9WB01D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.28% +Tol, 1.28% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.0000039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 1.2821% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 1.2821% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
This table gives cross-reference parts and alternative options found for GJM0335C1E3R9WB01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GJM0335C1E3R9WB01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM0335C1E3R9WA01D | Capacitor, Ceramic, Chip, General Purpose, 3.9pF, 25V, ±0.05pF, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Murata Manufacturing Co Ltd | GJM0335C1E3R9WB01D vs GRM0335C1E3R9WA01D |
250R05L3R9AG4S | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.2821% +Tol, 1.2821% -Tol, NP0, -/+30ppm/Cel TC, 0.0000039uF, 0201, | Johanson Technology Inc | GJM0335C1E3R9WB01D vs 250R05L3R9AG4S |
MCRF01ATN2503R9 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.28% +Tol, 1.28% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0201, CHIP | Viking Tech Corp | GJM0335C1E3R9WB01D vs MCRF01ATN2503R9 |
GJM0335C1E3R9WB01W | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.28% +Tol, 1.28% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GJM0335C1E3R9WB01D vs GJM0335C1E3R9WB01W |
0201N3R9A250CG | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.28% +Tol, 1.28% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0201, CHIP | Walsin Technology Corporation | GJM0335C1E3R9WB01D vs 0201N3R9A250CG |
250R05L3R9AV4Y | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.2821% +Tol, 1.2821% -Tol, NP0, -/+30ppm/Cel TC, 0.0000039uF, 0201, | Johanson Technology Inc | GJM0335C1E3R9WB01D vs 250R05L3R9AV4Y |
RF03N3R9A250CG | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.28% +Tol, 1.28% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | GJM0335C1E3R9WB01D vs RF03N3R9A250CG |
250R05L3R9AV4S | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.2821% +Tol, 1.2821% -Tol, NP0, -/+30ppm/Cel TC, 0.0000039uF, 0201, | Johanson Technology Inc | GJM0335C1E3R9WB01D vs 250R05L3R9AV4S |
GUQ02CG3R9A25NT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.28% +Tol, 1.28% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0201, CHIP, LEAD FREE | Cal-Chip Electronics | GJM0335C1E3R9WB01D vs GUQ02CG3R9A25NT |
GUQ02CG3R9A25NTD | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.28% +Tol, 1.28% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0201, CHIP, LEAD FREE | Cal-Chip Electronics | GJM0335C1E3R9WB01D vs GUQ02CG3R9A25NTD |